Vishay 2000V 480A, Rectifier Diode, 2-Pin DO-9 VS-SD400N20PC
- RS Stock No.:
- 169-5954
- Mfr. Part No.:
- VS-SD400N20PC
- Brand:
- Vishay
Discontinued
- RS Stock No.:
- 169-5954
- Mfr. Part No.:
- VS-SD400N20PC
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mounting Type | Thread Mount | |
| Package Type | DO-9 | |
| Maximum Continuous Forward Current | 480A | |
| Peak Reverse Repetitive Voltage | 2000V | |
| Diode Configuration | Stud Cathode | |
| Rectifier Type | Recovery Rectifier | |
| Diode Type | Rectifier | |
| Pin Count | 2 | |
| Maximum Forward Voltage Drop | 1.62V | |
| Number of Elements per Chip | 1 | |
| Diode Technology | Silicon Junction | |
| Peak Non-Repetitive Forward Surge Current | 8.6kA | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mounting Type Thread Mount | ||
Package Type DO-9 | ||
Maximum Continuous Forward Current 480A | ||
Peak Reverse Repetitive Voltage 2000V | ||
Diode Configuration Stud Cathode | ||
Rectifier Type Recovery Rectifier | ||
Diode Type Rectifier | ||
Pin Count 2 | ||
Maximum Forward Voltage Drop 1.62V | ||
Number of Elements per Chip 1 | ||
Diode Technology Silicon Junction | ||
Peak Non-Repetitive Forward Surge Current 8.6kA | ||
- Datasheet
- ESD Control Selection Guide V1
- Application Note- Design Guidelines for Schottky Rectifiers
- Application Note- Fundamentals of Rectifiers
- Application Note- Rectifiers for Power Factor Correction
- Application Note- Physical Explanation
- Diodes Group Body Marking
- Application Note- High Speed Data Line Protection
- Packaging Information
- Pad Layouts/Soldering Process
- Application Note- Power Factor Correction with Ultrafast Diodes
- Application Note- SUPERECTIFIER® Design Brings New Level of Reliability to Surface Mount Components
