Vishay 1 kV 70 A Diode Switching 2-Pin DO-203AB VS-70HFR100

Subtotal (1 bag of 100 units)*

£914.00

(exc. VAT)

£1,097.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
100 +£9.14£914.00

*price indicative

RS Stock No.:
169-5931
Mfr. Part No.:
VS-70HFR100
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Screw

Product Type

Diode

Package Type

DO-203AB

Maximum Continuous Forward Current If

70A

Peak Reverse Repetitive Voltage Vrrm

1kV

Series

VS-70HF

Diode Configuration

Stud Anode

Rectifier Type

Switching

Pin Count

2

Peak Reverse Current Ir

9mA

Minimum Operating Temperature

-65°C

Maximum Forward Voltage Vf

1.35V

Peak Non-Repetitive Forward Surge Current Ifsm

1.3kA

Maximum Operating Temperature

180°C

Standards/Approvals

No

Length

20.02mm

Height

22.9mm

Automotive Standard

No

COO (Country of Origin):
IN

Standard Recovery Rectifiers, over 40A


Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.

Diodes and Rectifiers, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy