Vishay 800V 85A, Rectifier Diode, 2-Pin DO-5 VS-85HFR80M

Stock information currently inaccessible
RS Stock No.:
169-5870
Mfr. Part No.:
VS-85HFR80M
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mounting Type

Thread Mount

Package Type

DO-5

Maximum Continuous Forward Current

85A

Peak Reverse Repetitive Voltage

800V

Diode Configuration

Stud Anode

Rectifier Type

Recovery Rectifier

Diode Type

Rectifier

Pin Count

2

Maximum Forward Voltage Drop

1.2V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Non-Repetitive Forward Surge Current

1.8kA

The Vishay standard recovery diode used high surge current capability and it has stud cathode and stud anode type of version. It is designed and qualified for industrial level.

Types up to 1600 V VRRM
Leaded version available

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy