Vishay 800V 70A, Rectifier Diode, 2-Pin DO-5 VS-70HF80M

Stock information currently inaccessible
RS Stock No.:
169-5857
Mfr. Part No.:
VS-70HF80M
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mounting Type

Thread Mount

Package Type

DO-5

Maximum Continuous Forward Current

70A

Peak Reverse Repetitive Voltage

800V

Diode Configuration

Stud Cathode

Rectifier Type

Recovery Rectifier

Diode Type

Rectifier

Pin Count

2

Maximum Forward Voltage Drop

1.35V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Non-Repetitive Forward Surge Current

1.3kA

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy