Vishay 800 V 40 A Diode Switching 2-Pin DO-203AB VS-40HF80M
- RS Stock No.:
- 169-5855
- Mfr. Part No.:
- VS-40HF80M
- Brand:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 169-5855
- Mfr. Part No.:
- VS-40HF80M
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Diode | |
| Mount Type | Screw | |
| Package Type | DO-203AB | |
| Maximum Continuous Forward Current If | 40A | |
| Peak Reverse Repetitive Voltage Vrrm | 800V | |
| Diode Configuration | Stud Cathode | |
| Series | VS-40HF | |
| Rectifier Type | Switching | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 1.3V | |
| Minimum Operating Temperature | -65°C | |
| Peak Reverse Current Ir | 9mA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 595A | |
| Maximum Operating Temperature | 190°C | |
| Length | 20.02mm | |
| Height | 22.9mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Diode | ||
Mount Type Screw | ||
Package Type DO-203AB | ||
Maximum Continuous Forward Current If 40A | ||
Peak Reverse Repetitive Voltage Vrrm 800V | ||
Diode Configuration Stud Cathode | ||
Series VS-40HF | ||
Rectifier Type Switching | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 1.3V | ||
Minimum Operating Temperature -65°C | ||
Peak Reverse Current Ir 9mA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 595A | ||
Maximum Operating Temperature 190°C | ||
Length 20.02mm | ||
Height 22.9mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Vishay standard recovery diode used high surge current capability and it has stud cathode and stud anode type of version. It is designed and qualified for industrial and consumer level.
Types up to 1600 V VRRM
Temperature range - 65 to 160°C
Leaded version available
Related links
- Vishay 800 V 40 A Diode Switching 2-Pin DO-203AB
- Vishay 800 V 40 A Diode Switching 2-Pin DO-203AB VS-40HFLR80S05
- Vishay 800 V 40 A Diode Switching 2-Pin DO-203AB VS-40HF80
- Vishay 800 V 40 A Diode Switching 2-Pin DO-203AB VS-40HFR80M
- Vishay 800 V 40 A Diode Switching 2-Pin DO-203AB 40HFR80
- Vishay 800 V 70 A Diode Switching 2-Pin DO-203AB
- Vishay 800 V 85 A Diode Switching 2-Pin DO-203AB
- Vishay 800 V 70 A Diode Switching 2-Pin DO-203AB VS-70HF80
