Vishay 800V 85A, Silicon Junction Diode, 2-Pin DO-5 85HF80

Stock information currently inaccessible
RS Stock No.:
169-5849
Mfr. Part No.:
85HF80
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mounting Type

Thread Mount

Package Type

DO-5

Maximum Continuous Forward Current

85A

Peak Reverse Repetitive Voltage

800V

Diode Configuration

Stud Cathode

Rectifier Type

Switching

Diode Type

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1.2V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Non-Repetitive Forward Surge Current

1.8kA

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy