Vishay 20 V 5 A Diode Schottky 2-Pin DO-201AD
- RS Stock No.:
- 165-7200
- Mfr. Part No.:
- SB520A-E3/54
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 1400 units)*
£494.20
(exc. VAT)
£593.60
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1,400 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1400 - 1400 | £0.353 | £494.20 |
| 2800 + | £0.348 | £487.20 |
*price indicative
- RS Stock No.:
- 165-7200
- Mfr. Part No.:
- SB520A-E3/54
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Through Hole | |
| Product Type | Diode | |
| Package Type | DO-201AD | |
| Maximum Continuous Forward Current If | 5A | |
| Peak Reverse Repetitive Voltage Vrrm | 20V | |
| Diode Configuration | Single | |
| Series | SB520A | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 480mV | |
| Minimum Operating Temperature | -65°C | |
| Peak Reverse Current Ir | 50mA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 220A | |
| Maximum Operating Temperature | 150°C | |
| Length | 9.5mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Through Hole | ||
Product Type Diode | ||
Package Type DO-201AD | ||
Maximum Continuous Forward Current If 5A | ||
Peak Reverse Repetitive Voltage Vrrm 20V | ||
Diode Configuration Single | ||
Series SB520A | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 480mV | ||
Minimum Operating Temperature -65°C | ||
Peak Reverse Current Ir 50mA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 220A | ||
Maximum Operating Temperature 150°C | ||
Length 9.5mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
High Performance Schottky Rectifiers 4A to 9A, Vishay Semiconductor
Schottky Rectifiers are semiconductor diodes that exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely quick. Schottky diodes are suitable for applications requiring fast switching and low power loss.
Schottky Rectifiers, Vishay Semiconductor
Related links
- Vishay 20 V 5 A Diode Schottky 2-Pin DO-201AD SB520A-E3/54
- Vishay 20 V 3 A Diode Schottky 2-Pin DO-201AD 1N5820-E3/54
- Vishay 100 V 5 A Diode Schottky 2-Pin DO-201AD
- Vishay 30 V 5 A Diode Schottky 2-Pin DO-201AD
- Vishay 40 V 5 A Diode Schottky 2-Pin DO-201AD
- Vishay 50 V 5 A Diode Schottky 2-Pin DO-201AD
- Vishay 60 V 5 A Diode Schottky 2-Pin DO-201AD
- Vishay 100 V 5 A Diode Schottky 2-Pin DO-201AD SB5H100-E3/54
