Vishay 100 V 30 A Diode Schottky 3-Pin D2PAK
- RS Stock No.:
- 165-7157
- Mfr. Part No.:
- MBRB30H100CT-E3/81
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 165-7157
- Mfr. Part No.:
- MBRB30H100CT-E3/81
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | TO-263 | |
| Maximum Continuous Forward Current If | 30A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Diode Configuration | Common Cathode | |
| Series | MBR | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Peak Reverse Current Ir | 6mA | |
| Minimum Operating Temperature | -65°C | |
| Maximum Forward Voltage Vf | 930mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 275A | |
| Maximum Operating Temperature | 175°C | |
| Length | 10.45mm | |
| Height | 4.83mm | |
| Standards/Approvals | UL 94 V-0, RoHS, J-STD-020, JESD 22-B106, JESD 201 | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type TO-263 | ||
Maximum Continuous Forward Current If 30A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Diode Configuration Common Cathode | ||
Series MBR | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Peak Reverse Current Ir 6mA | ||
Minimum Operating Temperature -65°C | ||
Maximum Forward Voltage Vf 930mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 275A | ||
Maximum Operating Temperature 175°C | ||
Length 10.45mm | ||
Height 4.83mm | ||
Standards/Approvals UL 94 V-0, RoHS, J-STD-020, JESD 22-B106, JESD 201 | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
High Performance Schottky Rectifiers 30A to 40A, Vishay Semiconductor
Schottky Rectifiers are semiconductor diodes that exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely quick. Schottky diodes are suitable for applications requiring fast switching and low power loss.
Schottky Rectifiers, Vishay Semiconductor
Related links
- Vishay 100 V 30 A Diode Schottky 3-Pin D2PAK MBRB30H100CT-E3/81
- Vishay 45 V 7.5 A Schottky Rectifier Schottky 3-Pin D2PAK
- Vishay 200 V 16 A Ultrafast Plastic Rectifier General Purpose 3-Pin D2PAK
- Vishay 45 V 7.5 A Schottky Rectifier Schottky 3-Pin D2PAK MBRB745-E3/81
- Vishay 200 V 16 A Ultrafast Plastic Rectifier General Purpose 3-Pin D2PAK FESB16DT-E3/81
- Vishay 100 V 60 A Diode Schottky 3-Pin D2PAK
- Vishay 100 V 20 A Diode Schottky 3-Pin D2PAK
- Vishay 100 V 40 A Diode Schottky 3-Pin D2PAK
