Vishay 40 V 2 A Diode Schottky 2-Pin DO-204AC
- RS Stock No.:
- 165-6966
- Mfr. Part No.:
- SB240-E3/54
- Brand:
- Vishay
Subtotal (1 reel of 4000 units)*
£532.00
(exc. VAT)
£640.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 02 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | £0.133 | £532.00 |
*price indicative
- RS Stock No.:
- 165-6966
- Mfr. Part No.:
- SB240-E3/54
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Through Hole | |
| Product Type | Diode | |
| Package Type | DO-204AC | |
| Maximum Continuous Forward Current If | 2A | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Diode Configuration | Single | |
| Series | SB240 | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 15μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 60A | |
| Minimum Operating Temperature | -65°C | |
| Maximum Forward Voltage Vf | 500mV | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Length | 7.6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Through Hole | ||
Product Type Diode | ||
Package Type DO-204AC | ||
Maximum Continuous Forward Current If 2A | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Diode Configuration Single | ||
Series SB240 | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Reverse Current Ir 15μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 60A | ||
Minimum Operating Temperature -65°C | ||
Maximum Forward Voltage Vf 500mV | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Length 7.6mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
Vishay High Performance Schottky Diodes, SB220, SB230, SB240, SB250, SB260
FEATURES
• Guardring for overvoltage protection
• Very small conduction losses
• Extremely fast switching
• Low forward voltage drop
• High forward surge capability
• High frequency operation
• Solder dip 275 °C max. 10 s, per JESD 22-B106
TYPICAL APPLICATIONS
For use in low voltage high frequency inverters,
freewheeling, DC/DC converters, and polarity protection
applications.
MECHANICAL DATA
Case: DO-204AC (DO-15)
Molding compound meets UL 94 V-0 flammability rating
Base P/N-E3 - RoHS-compliant, commercial grade
Terminals: Matte tin plated leads, solderable per
J-STD-002 and JESD 22-B102
E3 suffix meets JESD 201 class 1A whisker test
Schottky Rectifiers, Vishay Semiconductor
Related links
- Vishay 40 V 2 A Diode Schottky 2-Pin DO-204AC SB240-E3/54
- Vishay 40 V 2 A Diode Schottky 2-Pin DO-204AC
- Vishay 40 V 2 A Diode Schottky 2-Pin DO-204AC SB240S-E3/54
- Vishay 40 V 1 A Diode Schottky 2-Pin DO-204AL
- Vishay 40 V 3 A Diode Schottky 2-Pin DO-201AD
- Vishay 40 V 5 A Diode Schottky 2-Pin DO-201AD
- Vishay 60 V 2 A Diode Schottky 2-Pin DO-204AC
- Vishay 800 V 1 A Diode General Purpose 2-Pin DO-204AC
