Vishay 1500 V 2 A Rectifier General Purpose 2-Pin SOD-57
- RS Stock No.:
- 165-6949
- Mfr. Part No.:
- BY448GP-E3/54
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 165-6949
- Mfr. Part No.:
- BY448GP-E3/54
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Through Hole | |
| Product Type | Rectifier | |
| Package Type | SOD-57 | |
| Maximum Continuous Forward Current If | 2A | |
| Peak Reverse Repetitive Voltage Vrrm | 1500V | |
| Diode Configuration | Single | |
| Series | SUPERECTIFIER | |
| Rectifier Type | General Purpose | |
| Pin Count | 2 | |
| Minimum Operating Temperature | 65°C | |
| Maximum Forward Voltage Vf | 1.6V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 40A | |
| Peak Reverse Current Ir | 5μA | |
| Peak Reverse Recovery Time trr | 20μs | |
| Maximum Operating Temperature | 140°C | |
| Length | 3.6mm | |
| Height | 3.6mm | |
| Standards/Approvals | JESD 22-B106, JESD 22-B102, JESD 201 class 1A/2, AEC-Q101, RoHS, UL 94 V-0, J-STD-002 | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Through Hole | ||
Product Type Rectifier | ||
Package Type SOD-57 | ||
Maximum Continuous Forward Current If 2A | ||
Peak Reverse Repetitive Voltage Vrrm 1500V | ||
Diode Configuration Single | ||
Series SUPERECTIFIER | ||
Rectifier Type General Purpose | ||
Pin Count 2 | ||
Minimum Operating Temperature 65°C | ||
Maximum Forward Voltage Vf 1.6V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 40A | ||
Peak Reverse Current Ir 5μA | ||
Peak Reverse Recovery Time trr 20μs | ||
Maximum Operating Temperature 140°C | ||
Length 3.6mm | ||
Height 3.6mm | ||
Standards/Approvals JESD 22-B106, JESD 22-B102, JESD 201 class 1A/2, AEC-Q101, RoHS, UL 94 V-0, J-STD-002 | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- TW
Fast Recovery Rectifiers 1.4A to 20A, Vishay Semiconductor
Versatile and high-efficiency Fast recovery power diodes in industry-standard package styles.
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay 1500 V 2 A Rectifier General Purpose 2-Pin SOD-57 BY448GP-E3/54
- Vishay 1500 V 2 A Diode Switching 2-Pin SOD-57
- Vishay 1500 V 2 A Diode Switching 2-Pin SOD-57 BY448TAP
- Vishay 300 V 3 A General Purpose Plastic Rectifier General Purpose 2-Pin DO-201AD
- Vishay 300 V 3 A General Purpose Plastic Rectifier General Purpose 2-Pin DO-201AD 1N5403-E3/54
- Vishay 600 V 1 A Glass Passivated Junction Fast Switching Rectifier General Purpose 2-Pin DO-204AL 1N4946GP-E3/54
- Vishay 100 V 1 A Diode General Purpose 2-Pin DO-204AL
- Vishay 1 kV 1 A Diode General Purpose 2-Pin DO-204AL
