Vishay 1200 V 150 A Diode Recovery 2-Pin DO-205AA VS-150U120D
- RS Stock No.:
- 165-6146
- Mfr. Part No.:
- VS-150U120D
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 165-6146
- Mfr. Part No.:
- VS-150U120D
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Screw | |
| Product Type | Diode | |
| Package Type | DO-205AA | |
| Maximum Continuous Forward Current If | 150A | |
| Peak Reverse Repetitive Voltage Vrrm | 1200V | |
| Diode Configuration | Stud Cathode | |
| Series | VS-150U | |
| Rectifier Type | Recovery | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 1.47V | |
| Minimum Operating Temperature | -40°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 3.1kA | |
| Peak Reverse Current Ir | 15mA | |
| Maximum Operating Temperature | 180°C | |
| Diameter | 16.5mm | |
| Height | 210.5mm | |
| Width | 23.5mm | |
| Standards/Approvals | No | |
| Length | 187mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Screw | ||
Product Type Diode | ||
Package Type DO-205AA | ||
Maximum Continuous Forward Current If 150A | ||
Peak Reverse Repetitive Voltage Vrrm 1200V | ||
Diode Configuration Stud Cathode | ||
Series VS-150U | ||
Rectifier Type Recovery | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 1.47V | ||
Minimum Operating Temperature -40°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 3.1kA | ||
Peak Reverse Current Ir 15mA | ||
Maximum Operating Temperature 180°C | ||
Diameter 16.5mm | ||
Height 210.5mm | ||
Width 23.5mm | ||
Standards/Approvals No | ||
Length 187mm | ||
Automotive Standard No | ||
- Standard Recovery Diodes -Stud Version - 150 A Datasheet
- ESD Control Selection Guide V1
- Application Note- Design Guidelines for Schottky Rectifiers
- Application Note- Fundamentals of Rectifiers
- Application Note- Rectifiers for Power Factor Correction
- Application Note- Physical Explanation
- Diodes Group Body Marking
- Application Note- High Speed Data Line Protection
- Packaging Information
- Pad Layouts/Soldering Process
- Application Note- Power Factor Correction with Ultrafast Diodes
- Application Note- SUPERECTIFIER® Design Brings New Level of Reliability to Surface Mount Components
- COO (Country of Origin):
- IN
Standard Recovery Rectifiers, over 40A
Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.
