Vishay 60 V 2 A Diode Schottky 2-Pin DO-214AC
- RS Stock No.:
- 165-6122
- Mfr. Part No.:
- SS26S-E3/61T
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 1800 units)*
£169.20
(exc. VAT)
£203.40
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1,800 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1800 - 1800 | £0.094 | £169.20 |
| 3600 - 7200 | £0.093 | £167.40 |
| 9000 + | £0.092 | £165.60 |
*price indicative
- RS Stock No.:
- 165-6122
- Mfr. Part No.:
- SS26S-E3/61T
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | DO-214AC | |
| Maximum Continuous Forward Current If | 2A | |
| Peak Reverse Repetitive Voltage Vrrm | 60V | |
| Diode Configuration | Single | |
| Series | SS26S | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 40A | |
| Peak Reverse Current Ir | 10mA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 750mV | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Length | 4.5mm | |
| Height | 2.29mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type DO-214AC | ||
Maximum Continuous Forward Current If 2A | ||
Peak Reverse Repetitive Voltage Vrrm 60V | ||
Diode Configuration Single | ||
Series SS26S | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 40A | ||
Peak Reverse Current Ir 10mA | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 750mV | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Length 4.5mm | ||
Height 2.29mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
High Performance Schottky Rectifiers, 2A to 3A, Vishay Semiconductor
A range of Schottky Rectifiers from Vishay Semiconducto. These diodes exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely short and they are suitable for applications requiring fast switching and low power loss.
Schottky Rectifiers, Vishay Semiconductor
Related links
- Vishay 60 V 2 A Diode Schottky 2-Pin DO-214AC SS26S-E3/61T
- Vishay 60 V 1 A Diode Schottky 2-Pin DO-214AC
- Vishay 60 V 1 A Diode Schottky 2-Pin DO-214AC SS16-E3/61T
- Vishay 60 V 1 A Diode Schottky 2-Pin DO-214AC B160-E3/61T
- Vishay 20 V 1.5 A Diode Schottky 2-Pin DO-214AC
- Vishay 40 V 1 A Diode Schottky 2-Pin DO-214AC
- Vishay 400 V 1 A Diode Schottky 2-Pin DO-214AC
- Vishay 30 V 3 A Diode Schottky 2-Pin DO-214AC
