Vishay 600V 2A, Silicon Junction Diode, 2-Pin DO-204AC GPP20J-E3/54

Stock information currently inaccessible
RS Stock No.:
165-6012
Mfr. Part No.:
GPP20J-E3/54
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mounting Type

Through Hole

Package Type

DO-204AC

Maximum Continuous Forward Current

2A

Peak Reverse Repetitive Voltage

600V

Diode Configuration

Single

Diode Type

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1.1V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Diameter

3.6mm

Peak Non-Repetitive Forward Surge Current

70A

COO (Country of Origin):
CN