Vishay 600 V 30 A Diode Fast Recovery 3-Pin D2PAK
- RS Stock No.:
- 165-4934
- Mfr. Part No.:
- VS-30CDU06-M3/I
- Brand:
- Vishay
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 165-4934
- Mfr. Part No.:
- VS-30CDU06-M3/I
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | TO-263 | |
| Maximum Continuous Forward Current If | 30A | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Diode Configuration | Common Cathode | |
| Series | VSX | |
| Rectifier Type | Fast Recovery | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 300A | |
| Maximum Forward Voltage Vf | 1.25V | |
| Peak Reverse Current Ir | 300μA | |
| Peak Reverse Recovery Time trr | 150ns | |
| Maximum Operating Temperature | 175°C | |
| Height | 1.8mm | |
| Length | 10.2mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type TO-263 | ||
Maximum Continuous Forward Current If 30A | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Diode Configuration Common Cathode | ||
Series VSX | ||
Rectifier Type Fast Recovery | ||
Pin Count 3 | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 300A | ||
Maximum Forward Voltage Vf 1.25V | ||
Peak Reverse Current Ir 300μA | ||
Peak Reverse Recovery Time trr 150ns | ||
Maximum Operating Temperature 175°C | ||
Height 1.8mm | ||
Length 10.2mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
FRED Pt® Ultrafast Recovery Rectifiers, over 10A
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay 600 V 30 A Diode Fast Recovery 3-Pin D2PAK VS-30CDU06-M3/I
- Vishay 600 V 15 A Diode Fast Recovery 3-Pin D2PAK
- Vishay 600 V 15 A Diode Fast Recovery 3-Pin D2PAK VS-ETU1506S-M3
- Vishay 600 V 12 A Diode Standard 3-Pin D2PAK
- Vishay 600 V 10 A Diode Standard 3-Pin D2PAK
- Vishay 600 V 20 A Diode Standard 3-Pin D2PAK
- Vishay 600 V 5 A Diode Fast Recovery 3-Pin DPAK
- Vishay 600 V 15 A Diode Fast Recovery 3-Pin I2PAK
