Vishay 600V 1.5A, Ultrafast Rectifiers Diode, 2-Pin DO-214AC BYG20J-E3/TR
- RS Stock No.:
 - 165-2957
 - Mfr. Part No.:
 - BYG20J-E3/TR
 - Brand:
 - Vishay
 
Bulk discount available
Subtotal (1 reel of 1800 units)*
£198.00
(exc. VAT)
£234.00
(inc. VAT)
FREE delivery for orders over £50.00
Being discontinued
- Final 34,200 unit(s), ready to ship
 
Units  | Per unit  | Per Reel*  | 
|---|---|---|
| 1800 - 1800 | £0.11 | £198.00 | 
| 3600 - 7200 | £0.108 | £194.40 | 
| 9000 + | £0.105 | £189.00 | 
*price indicative
- RS Stock No.:
 - 165-2957
 - Mfr. Part No.:
 - BYG20J-E3/TR
 - Brand:
 - Vishay
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Vishay | |
| Mounting Type | Surface Mount | |
| Package Type | DO-214AC (SMA) | |
| Maximum Continuous Forward Current | 1.5A | |
| Peak Reverse Repetitive Voltage | 600V | |
| Diode Configuration | Single | |
| Rectifier Type | Avalanche | |
| Diode Type | Ultrafast Rectifiers | |
| Pin Count | 2 | |
| Maximum Forward Voltage Drop | 1.4V | |
| Number of Elements per Chip | 1 | |
| Diode Technology | Silicon Junction | |
| Peak Reverse Recovery Time | 75ns | |
| Peak Non-Repetitive Forward Surge Current | 30A | |
| Select all | ||
|---|---|---|
Brand Vishay  | ||
Mounting Type Surface Mount  | ||
Package Type DO-214AC (SMA)  | ||
Maximum Continuous Forward Current 1.5A  | ||
Peak Reverse Repetitive Voltage 600V  | ||
Diode Configuration Single  | ||
Rectifier Type Avalanche  | ||
Diode Type Ultrafast Rectifiers  | ||
Pin Count 2  | ||
Maximum Forward Voltage Drop 1.4V  | ||
Number of Elements per Chip 1  | ||
Diode Technology Silicon Junction  | ||
Peak Reverse Recovery Time 75ns  | ||
Peak Non-Repetitive Forward Surge Current 30A  | ||
- COO (Country of Origin):
 - CN
 
Ultrafast Recovery Rectifiers 1A, Vishay Semiconductor
Vishay ultrafast recovery rectifiers have very fast reverse recovery times as low as 15ns and voltage levels as high as 1500V. Typical applications include very high frequency switched mode power supplies (SMPS), inverters, and freewheeling diodes.
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay 600V 1.5A 2-Pin DO-214AC BYG20J-E3/TR
 - Vishay 600V 1.5A 2-Pin DO-214AC BYG20J-E3/TR3
 - Vishay 1000V 1.5A 2-Pin DO-214AC BYG23M-E3/TR
 - Vishay 200V 1.5A 2-Pin DO-214AC BYG20D-E3/TR3
 - Vishay 200V 2A 2-Pin DO-214AC BYG22D-E3/TR
 - Vishay 100V 2A 2-Pin DO-214AC BYG22B-E3/TR
 - Vishay 600V 1A 2-Pin DO-214AC US1J-E3/61T
 - Vishay 600V 1A 2-Pin DO-214AC US1J-E3/5AT
 
