Vishay 1600 V 1 A Diode General Purpose 2-Pin DO-204AL
- RS Stock No.:
- 165-2929
- Mfr. Part No.:
- GP10Y-E3/54
- Brand:
- Vishay
Subtotal (1 reel of 5500 units)*
£506.00
(exc. VAT)
£605.00
(inc. VAT)
FREE delivery for orders over £60.00
- Final 16,500 unit(s), ready to ship
Units | Per unit | Per Reel* |
|---|---|---|
| 5500 + | £0.092 | £506.00 |
*price indicative
- RS Stock No.:
- 165-2929
- Mfr. Part No.:
- GP10Y-E3/54
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Diode | |
| Mount Type | Through Hole | |
| Package Type | DO-204AL | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 1600V | |
| Series | GP10A thru GP10Y | |
| Diode Configuration | Single | |
| Rectifier Type | General Purpose | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -65°C | |
| Maximum Forward Voltage Vf | 1.3V | |
| Peak Reverse Current Ir | 5μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Maximum Operating Temperature | 150°C | |
| Peak Reverse Recovery Time trr | 3μs | |
| Standards/Approvals | Halogen Free, UL 94 V-0, RoHS, MIL-S-19500 | |
| Length | 5.2mm | |
| Height | 2.7mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Diode | ||
Mount Type Through Hole | ||
Package Type DO-204AL | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 1600V | ||
Series GP10A thru GP10Y | ||
Diode Configuration Single | ||
Rectifier Type General Purpose | ||
Pin Count 2 | ||
Minimum Operating Temperature -65°C | ||
Maximum Forward Voltage Vf 1.3V | ||
Peak Reverse Current Ir 5μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Maximum Operating Temperature 150°C | ||
Peak Reverse Recovery Time trr 3μs | ||
Standards/Approvals Halogen Free, UL 94 V-0, RoHS, MIL-S-19500 | ||
Length 5.2mm | ||
Height 2.7mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Standard Recovery Rectifiers, 1A over 450V
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay 1600 V 1 A Diode General Purpose 2-Pin DO-204AL GP10Y-E3/54
- Vishay 1600 V 500 mA Diode General Purpose 2-Pin DO-204AL RGP02-16E-E3/54
- Vishay 1600 V 500 mA Diode General Purpose 2-Pin DO-204AL
- Vishay 1600 V 1 A Diode General Purpose 2-Pin DO-213AB GL41Y-E3/96
- Vishay 1600 V 1 A Diode General Purpose 2-Pin DO-213AB
- Vishay 100 V 1 A Diode General Purpose 2-Pin DO-204AL
- Vishay 1 kV 1 A Diode General Purpose 2-Pin DO-204AL
- Vishay 800 V 1 A Diode General Purpose 2-Pin DO-204AL
