Vishay 1300 V 3 A Diode Switching 2-Pin DO-201AD
- RS Stock No.:
- 165-2856
- Mfr. Part No.:
- BY255P-E3/54
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 1400 units)*
£383.60
(exc. VAT)
£460.60
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 2,800 unit(s) shipping from 16 July 2026
- Plus 5,600 unit(s) shipping from 06 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1400 - 1400 | £0.274 | £383.60 |
| 2800 - 5600 | £0.271 | £379.40 |
| 7000 + | £0.267 | £373.80 |
*price indicative
- RS Stock No.:
- 165-2856
- Mfr. Part No.:
- BY255P-E3/54
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Diode | |
| Mount Type | Through Hole | |
| Package Type | DO-201AD | |
| Maximum Continuous Forward Current If | 3A | |
| Peak Reverse Repetitive Voltage Vrrm | 1300V | |
| Series | BY255P | |
| Diode Configuration | Single | |
| Rectifier Type | Switching | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 5μA | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 150A | |
| Maximum Forward Voltage Vf | 1.1V | |
| Maximum Operating Temperature | 150°C | |
| Peak Reverse Recovery Time trr | 3μs | |
| Height | 5.3mm | |
| Standards/Approvals | RoHS | |
| Length | 9.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Diode | ||
Mount Type Through Hole | ||
Package Type DO-201AD | ||
Maximum Continuous Forward Current If 3A | ||
Peak Reverse Repetitive Voltage Vrrm 1300V | ||
Series BY255P | ||
Diode Configuration Single | ||
Rectifier Type Switching | ||
Pin Count 2 | ||
Peak Reverse Current Ir 5μA | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 150A | ||
Maximum Forward Voltage Vf 1.1V | ||
Maximum Operating Temperature 150°C | ||
Peak Reverse Recovery Time trr 3μs | ||
Height 5.3mm | ||
Standards/Approvals RoHS | ||
Length 9.5mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Vishay BY251P-BY255P General Purpose Rectifiers
The Vishay BY251P-BY255P series of general purpose rectifiers in a DO-201AD epoxy package. These 3A rectifiers feature tin leads measuring 25.4mm and a body measuring 9.5 x 5.3(dia)mm.
Features & Benefits:
Low forward voltage drop
Low leakage current
High forward surge capability
Where are they used?
The BY251P-BY255P rectifiers are Ideal for rectification of power supplies, inverters, converters and freewheeling diodes applications. These rectifiers are for general purpose use and suitable for a wide range of applications.
What is the operating temperature?
-55°C to +150°C
Peak reverse repetitive voltages:
BY251P - 200V
BY252P - 400V
BY253P - 600V
BY254P - 800V
BY255P - 1300V
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay 1300 V 3 A Diode Switching 2-Pin DO-201AD BY255P-E3/54
- Vishay 100 V 5 A Diode Schottky 2-Pin DO-201AD
- Vishay 50 V 3 A Diode Schottky 2-Pin DO-201AD
- Vishay 40 V 3 A Diode Schottky 2-Pin DO-201AD
- Vishay 30 V 5 A Diode Schottky 2-Pin DO-201AD
- Vishay 90 V 3 A Diode Schottky 2-Pin DO-201AD
- Vishay 40 V 5 A Diode Schottky 2-Pin DO-201AD
- Vishay 50 V 5 A Diode Schottky 2-Pin DO-201AD
