Vishay 45 V 30 A Schottky Barrier Rectifier Schottky 3-Pin D2PAK VBT3045BP-E3/4W
- RS Stock No.:
- 165-2834
- Mfr. Part No.:
- VBT3045BP-E3/4W
- Brand:
- Vishay
Subtotal (1 tube of 50 units)*
£18.95
(exc. VAT)
£22.75
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 16,800 unit(s), ready to ship
Units | Per unit | Per Tube* |
|---|---|---|
| 50 + | £0.379 | £18.95 |
*price indicative
- RS Stock No.:
- 165-2834
- Mfr. Part No.:
- VBT3045BP-E3/4W
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Schottky Barrier Rectifier | |
| Package Type | TO-263 | |
| Maximum Continuous Forward Current If | 30A | |
| Peak Reverse Repetitive Voltage Vrrm | 45V | |
| Series | TMBS | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 200A | |
| Minimum Operating Temperature | -40°C | |
| Peak Reverse Current Ir | 2000μA | |
| Maximum Forward Voltage Vf | 700mV | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | IEC 61215 ed.2, RoHS, UL 94 V-0 | |
| Length | 10.45mm | |
| Height | 4.83mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Schottky Barrier Rectifier | ||
Package Type TO-263 | ||
Maximum Continuous Forward Current If 30A | ||
Peak Reverse Repetitive Voltage Vrrm 45V | ||
Series TMBS | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 200A | ||
Minimum Operating Temperature -40°C | ||
Peak Reverse Current Ir 2000μA | ||
Maximum Forward Voltage Vf 700mV | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals IEC 61215 ed.2, RoHS, UL 94 V-0 | ||
Length 10.45mm | ||
Height 4.83mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
TMBS - Trench MOS Barrier Schottky Rectifiers, 30A to 80A, Vishay Semiconductor
The Trench MOS Barrier Schottky (TMBS) Rectifier Series by Vishay contain a patented trench structure. TMBS rectifiers offer several advantages over planar Schottky rectifiers. At operating voltages of 45V and above planar Schottky rectifiers can lose their advantage of fast switching speeds and low forward drop to a significant degree. The patented TMBS structure addresses these issues by diminishing minority carrier injections to the drift region, therefore minimising stored charges and improving switching speeds.
Patented Trench Structure
Improved efficiency in AC/DC Switched mode-power supplies and DC/DC converters
High power density and low forward voltage
Features
Schottky Rectifiers, Vishay Semiconductor
Related links
- Vishay 45 V 30 A Schottky Barrier Rectifier Schottky 3-Pin D2PAK
- Vishay 45 V 40 A Rectifier & Schottky Diode Schottky 3-Pin D2PAK
- Vishay 45 V 40 A Rectifier & Schottky Diode Schottky 3-Pin D2PAK VBT4045BP-E3/4W
- Vishay 45 V 20 A Diode Schottky 3-Pin D2PAK
- Vishay 45 V 20 A Diode Schottky 3-Pin D2PAK VBT2045BP-E3/4W
- Vishay 60 V 7.5 A Schottky Barrier Rectifier Schottky 3-Pin D2PAK
- Vishay 60 V 7.5 A Schottky Barrier Rectifier Schottky 3-Pin D2PAK MBRB760-E3/45
- Vishay 45 V 15 A Schottky Rectifier Schottky 3-Pin D2PAK
