Vishay 400 V 30 A Diode Fast Recovery 3-Pin TO-247
- RS Stock No.:
- 165-2833
- Mfr. Part No.:
- VS-60CPU04-N3
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 25 units)*
£109.25
(exc. VAT)
£131.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 25 - 25 | £4.37 | £109.25 |
| 50 - 100 | £3.933 | £98.33 |
| 125 + | £3.714 | £92.85 |
*price indicative
- RS Stock No.:
- 165-2833
- Mfr. Part No.:
- VS-60CPU04-N3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Diode | |
| Mount Type | Through Hole | |
| Package Type | TO-247 | |
| Maximum Continuous Forward Current If | 30A | |
| Peak Reverse Repetitive Voltage Vrrm | 400V | |
| Diode Configuration | Common Cathode | |
| Rectifier Type | Fast Recovery | |
| Pin Count | 3 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 300A | |
| Minimum Operating Temperature | -65°C | |
| Maximum Forward Voltage Vf | 1.3V | |
| Peak Reverse Current Ir | 100μA | |
| Maximum Operating Temperature | 175°C | |
| Peak Reverse Recovery Time trr | 65ns | |
| Length | 15.87mm | |
| Height | 20.7mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Diode | ||
Mount Type Through Hole | ||
Package Type TO-247 | ||
Maximum Continuous Forward Current If 30A | ||
Peak Reverse Repetitive Voltage Vrrm 400V | ||
Diode Configuration Common Cathode | ||
Rectifier Type Fast Recovery | ||
Pin Count 3 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 300A | ||
Minimum Operating Temperature -65°C | ||
Maximum Forward Voltage Vf 1.3V | ||
Peak Reverse Current Ir 100μA | ||
Maximum Operating Temperature 175°C | ||
Peak Reverse Recovery Time trr 65ns | ||
Length 15.87mm | ||
Height 20.7mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
FRED Pt® Ultrafast Recovery Rectifiers, over 10A
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay 400 V 30 A Diode Fast Recovery 3-Pin TO-247 VS-60CPU04-N3
- Vishay 400 V 60 A Diode Switching 3-Pin TO-247
- Vishay 400 V 60 A Diode Switching 2-Pin TO-247
- Vishay 600 V 30 A Diode Fast Recovery 3-Pin TO-247
- Vishay 400 V 60 A Diode Switching 3-Pin TO-247 VS-60APU04-N3
- Vishay 600 V 30 A Diode Fast Recovery 3-Pin TO-247 VS-CPU6006-N3
- Vishay 600 V 30 A Diode Fast Recovery 3-Pin TO-247 VS-APU3006-N3
- Vishay 400 V 170 A Diode Fast Recovery 4-Pin SOT-227
