Vishay 30V 15A, Schottky Diode, 3-Pin TO-277A SS15P3S-M3/87A

Stock information currently inaccessible
RS Stock No.:
165-2806
Mfr. Part No.:
SS15P3S-M3/87A
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mounting Type

Surface Mount

Package Type

TO-277A

Maximum Continuous Forward Current

15A

Peak Reverse Repetitive Voltage

30V

Diode Configuration

Single

Diode Type

Schottky

Pin Count

3

Maximum Forward Voltage Drop

570mV

Number of Elements per Chip

1

Diode Technology

Schottky

Peak Reverse Recovery Time

10ns

Peak Non-Repetitive Forward Surge Current

280A

COO (Country of Origin):
CN