Vishay 600 V 435 A Diode Recovery 3-Pin INT-A-PAK
- RS Stock No.:
- 165-2771
- Mfr. Part No.:
- VS-VSKCU300/06PBF
- Brand:
- Vishay
Subtotal (1 tray of 15 units)*
£1,928.70
(exc. VAT)
£2,314.50
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 23 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 15 + | £128.58 | £1,928.70 |
*price indicative
- RS Stock No.:
- 165-2771
- Mfr. Part No.:
- VS-VSKCU300/06PBF
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Diode | |
| Mount Type | Panel | |
| Package Type | INT-A-PAK | |
| Maximum Continuous Forward Current If | 435A | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Diode Configuration | Common Cathode | |
| Series | VSX | |
| Rectifier Type | Recovery | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Forward Voltage Vf | 1.96V | |
| Peak Reverse Current Ir | 50mA | |
| Peak Reverse Recovery Time trr | 260ns | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Length | 94mm | |
| Height | 28mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Diode | ||
Mount Type Panel | ||
Package Type INT-A-PAK | ||
Maximum Continuous Forward Current If 435A | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Diode Configuration Common Cathode | ||
Series VSX | ||
Rectifier Type Recovery | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Forward Voltage Vf 1.96V | ||
Peak Reverse Current Ir 50mA | ||
Peak Reverse Recovery Time trr 260ns | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Length 94mm | ||
Height 28mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- IN
Ultrafast Recovery Rectifiers 16A to 330A, Vishay Semiconductor
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay 600 V 435 A Diode Recovery 3-Pin INT-A-PAK VS-VSKCU300/06PBF
- Vishay 600 V 435 A Diode Recovery 3-Pin INT-A-PAK
- Vishay 600 V 435 A Diode Recovery 3-Pin INT-A-PAK VS-VSKDU300/06PBF
- Vishay 1600 V 165 A Diode Recovery 3-Pin INT-A-PAK
- Vishay 1600 V 165 A Diode Recovery 3-Pin INT-A-PAK VS-VSKD166/16PBF
- Vishay 1600 V 230 A Diode Recovery 7-Pin INT-A-PAK
- Vishay 1600 V 230 A Diode Recovery 7-Pin INT-A-PAK VS-VSKD236/16PBF
- Vishay 1200 V 205 A Diode High Voltage 3-Pin INT-A-PAK
