Vishay 40 V 3 A Diode Schottky 2-Pin SMP
- RS Stock No.:
- 165-2693
- Mfr. Part No.:
- SS3P4-M3/84A
- Brand:
- Vishay
Subtotal (1 reel of 3000 units)*
£222.00
(exc. VAT)
£267.00
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 30,000 unit(s), ready to ship
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | £0.074 | £222.00 |
*price indicative
- RS Stock No.:
- 165-2693
- Mfr. Part No.:
- SS3P4-M3/84A
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | SMP | |
| Maximum Continuous Forward Current If | 3A | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Diode Configuration | Single | |
| Series | eSMP | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 50A | |
| Maximum Forward Voltage Vf | 0.6V | |
| Peak Reverse Current Ir | 15mA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.15mm | |
| Length | 3.61mm | |
| Standards/Approvals | UL 94 V-0, WEEE 2002/96/EC, IEC 61249-2-21, RoHS 2002/95/EC | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type SMP | ||
Maximum Continuous Forward Current If 3A | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Diode Configuration Single | ||
Series eSMP | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 50A | ||
Maximum Forward Voltage Vf 0.6V | ||
Peak Reverse Current Ir 15mA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Height 1.15mm | ||
Length 3.61mm | ||
Standards/Approvals UL 94 V-0, WEEE 2002/96/EC, IEC 61249-2-21, RoHS 2002/95/EC | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
High Performance Schottky Rectifiers, 2A to 3A, Vishay Semiconductor
A range of Schottky Rectifiers from Vishay Semiconducto. These diodes exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely short and they are suitable for applications requiring fast switching and low power loss.
Schottky Rectifiers, Vishay Semiconductor
Related links
- Vishay 40 V 3 A Diode Schottky 2-Pin SMP SS3P4-M3/84A
- Vishay 40 V 2 A Diode Schottky 2-Pin SMP
- Vishay 40 V 1.5 A Diode Schottky 2-Pin SMP
- Vishay 40 V 2 A Diode Schottky 2-Pin SMP SS2P4-M3/84A
- Vishay 40 V 1.5 A Diode Schottky 2-Pin SMP SS1P4L-M3/84A
- Vishay 30 V 1.5 A Diode Schottky 2-Pin SMP
- Vishay 60 V 1 A Diode Schottky 2-Pin SMP
- Vishay 30 V 2 A Diode Schottky 2-Pin SMP
