Vishay 1 kV 85 A Diode Switching 2-Pin T-Module VS-T85HFL100S05
- RS Stock No.:
- 165-2601
- Mfr. Part No.:
- VS-T85HFL100S05
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 10 units)*
£264.70
(exc. VAT)
£317.60
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 80 unit(s) shipping from 01 June 2026
- Plus 20 unit(s) shipping from 01 June 2026
- Plus 130 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 10 - 10 | £26.47 | £264.70 |
| 20 + | £25.147 | £251.47 |
*price indicative
- RS Stock No.:
- 165-2601
- Mfr. Part No.:
- VS-T85HFL100S05
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Panel | |
| Product Type | Diode | |
| Package Type | T-Module | |
| Maximum Continuous Forward Current If | 85A | |
| Peak Reverse Repetitive Voltage Vrrm | 1kV | |
| Series | VS-T85 | |
| Diode Configuration | Single | |
| Rectifier Type | Switching | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 1.4kA | |
| Peak Reverse Current Ir | 100μA | |
| Maximum Forward Voltage Vf | 1.55V | |
| Minimum Operating Temperature | -40°C | |
| Peak Reverse Recovery Time trr | 500ns | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Length | 41mm | |
| Height | 25mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Panel | ||
Product Type Diode | ||
Package Type T-Module | ||
Maximum Continuous Forward Current If 85A | ||
Peak Reverse Repetitive Voltage Vrrm 1kV | ||
Series VS-T85 | ||
Diode Configuration Single | ||
Rectifier Type Switching | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 1.4kA | ||
Peak Reverse Current Ir 100μA | ||
Maximum Forward Voltage Vf 1.55V | ||
Minimum Operating Temperature -40°C | ||
Peak Reverse Recovery Time trr 500ns | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Length 41mm | ||
Height 25mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- IN
Vishay Fast Recovery Diodes, VS-T40HFL, VS-T70HFL, VS-T85HFL Series
The series of T-modules uses fast recovery power diodes in a single diode configuration. The semiconductors are electrically isolated from the metal base, allowing common heatsink and compact assemblies to be built.
These single diode modules can be used in conjunction with the thyristor modules as a freewheel diode. Application includes self-commutated inverters, DC choppers, motor control, inductive heating and electronic welders. These modules are intended for those applications where very fast recovery characteristics are required and for general power switching applications.
Features
• Fast recovery time characteristics
• Electrically isolated base plate
• 3500 VRMS isolating voltage
• Standard JEDEC® package
• Simplified mechanical designs, rapid assembly
• Large creepage distances
• UL E78996 approved
• Designed and qualified for industrial level
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay 1 kV 85 A Diode Switching 2-Pin T-Module
- Vishay 1 kV 40 A Diode Switching 2-Pin T-Module VS-T40HFL100S05
- Vishay 1 kV 40 A Diode Switching 2-Pin T-Module
- Vishay 200 V 70 A Diode Switching 2-Pin T-Module VS-T70HFL20S02
- Vishay 200 V 70 A Diode Switching 2-Pin T-Module
- Vishay 400 V 70 A Diode Switching 2-Pin T-Module VS-T70HF40
- Vishay 600 V 85 A Diode Switching 2-Pin T-Module
- Vishay 600 V 85 A Diode Switching 2-Pin T-Module VS-T85HFL60S02
