Vishay 400 V 1 A Diode General Purpose 2-Pin DO-214BA
- RS Stock No.:
- 165-2594
- Mfr. Part No.:
- RGF1G-E3/67A
- Brand:
- Vishay
Subtotal (1 reel of 1500 units)*
£141.00
(exc. VAT)
£169.50
(inc. VAT)
FREE delivery for orders over £60.00
- Final 24,000 unit(s), ready to ship
Units | Per unit | Per Reel* |
|---|---|---|
| 1500 + | £0.094 | £141.00 |
*price indicative
- RS Stock No.:
- 165-2594
- Mfr. Part No.:
- RGF1G-E3/67A
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | DO-214BA | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 400V | |
| Series | RGF1 | |
| Diode Configuration | Single | |
| Rectifier Type | General Purpose | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Minimum Operating Temperature | -65°C | |
| Peak Reverse Current Ir | 100μA | |
| Maximum Forward Voltage Vf | 1.3V | |
| Peak Reverse Recovery Time trr | 150ns | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | J-STD-020, UL 94 V-0, RoHS, J-STD-002, JESD 22-B102, JESD 201, AEC-Q101 | |
| Length | 4.75mm | |
| Height | 2.74mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type DO-214BA | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 400V | ||
Series RGF1 | ||
Diode Configuration Single | ||
Rectifier Type General Purpose | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Minimum Operating Temperature -65°C | ||
Peak Reverse Current Ir 100μA | ||
Maximum Forward Voltage Vf 1.3V | ||
Peak Reverse Recovery Time trr 150ns | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals J-STD-020, UL 94 V-0, RoHS, J-STD-002, JESD 22-B102, JESD 201, AEC-Q101 | ||
Length 4.75mm | ||
Height 2.74mm | ||
Automotive Standard AEC-Q101 | ||
Fast Recovery Rectifiers 1A, Vishay Semiconductor
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay 400 V 1 A Diode General Purpose 2-Pin DO-214BA RGF1G-E3/67A
- Vishay 400 V 1 A Diode Switching 2-Pin DO-214BA
- Vishay 400 V 1 A Diode Switching 2-Pin DO-214BA RGF1G-E3/67A
- Vishay 400 V 1 A Diode Switching 2-Pin DO-214BA GF1G-E3/67A
- Vishay 600 V 1 A Diode General Purpose 2-Pin DO-214BA
- Vishay 200 V 1 A Diode Switching 2-Pin DO-214BA
- Vishay 1 kV 1 A Diode Switching 2-Pin DO-214BA
- Vishay 50 V 1 A Diode Switching 2-Pin DO-214BA
