Vishay 600 V 1 A Diode General Purpose 2-Pin DO-214BA
- RS Stock No.:
- 165-2574
- Mfr. Part No.:
- GF1J-E3/67A
- Brand:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 165-2574
- Mfr. Part No.:
- GF1J-E3/67A
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | DO-214BA | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Series | GF1 | |
| Diode Configuration | Single | |
| Rectifier Type | General Purpose | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Maximum Forward Voltage Vf | 1.1V | |
| Peak Reverse Current Ir | 5μA | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 175°C | |
| Peak Reverse Recovery Time trr | 2μs | |
| Length | 4.75mm | |
| Standards/Approvals | RoHS, JESD 201 Class 1A/Class 2, JESD 22-B102, J-STD-002, UL 94 V-0 | |
| Height | 2.74mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type DO-214BA | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Series GF1 | ||
Diode Configuration Single | ||
Rectifier Type General Purpose | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Maximum Forward Voltage Vf 1.1V | ||
Peak Reverse Current Ir 5μA | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 175°C | ||
Peak Reverse Recovery Time trr 2μs | ||
Length 4.75mm | ||
Standards/Approvals RoHS, JESD 201 Class 1A/Class 2, JESD 22-B102, J-STD-002, UL 94 V-0 | ||
Height 2.74mm | ||
Automotive Standard AEC-Q101 | ||
Standard Recovery Rectifiers, 1A over 450V
Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay 600 V 1 A Diode General Purpose 2-Pin DO-214BA GF1J-E3/67A
- Vishay 400 V 1 A Diode General Purpose 2-Pin DO-214BA
- Vishay 400 V 1 A Diode General Purpose 2-Pin DO-214BA RGF1G-E3/67A
- Vishay 400 V 1 A Diode Switching 2-Pin DO-214BA
- Vishay 200 V 1 A Diode Switching 2-Pin DO-214BA
- Vishay 50 V 1 A Diode Switching 2-Pin DO-214BA
- Vishay 1 kV 1 A Diode Switching 2-Pin DO-214BA
- Vishay 1300 V 1 A Diode Switching 2-Pin DO-214BA
