Vishay 100 V 1 A Schottky Rectifier Schottky 2-Pin DO-214AA
- RS Stock No.:
- 165-2355
- Mfr. Part No.:
- VS-10BQ100-M3/5BT
- Brand:
- Vishay
Subtotal (1 reel of 3200 units)*
£502.40
(exc. VAT)
£601.60
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 22,400 unit(s), ready to ship
Units | Per unit | Per Reel* |
|---|---|---|
| 3200 + | £0.157 | £502.40 |
*price indicative
- RS Stock No.:
- 165-2355
- Mfr. Part No.:
- VS-10BQ100-M3/5BT
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Schottky Rectifier | |
| Package Type | DO-214AA (SMB) | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Diode Configuration | Single | |
| Series | Q | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 780A | |
| Maximum Forward Voltage Vf | 0.75V | |
| Peak Reverse Current Ir | 1mA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS, MSL Level 1, J-STD-020 | |
| Height | 2.4mm | |
| Length | 4.7mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Schottky Rectifier | ||
Package Type DO-214AA (SMB) | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Diode Configuration Single | ||
Series Q | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 780A | ||
Maximum Forward Voltage Vf 0.75V | ||
Peak Reverse Current Ir 1mA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS, MSL Level 1, J-STD-020 | ||
Height 2.4mm | ||
Length 4.7mm | ||
Automotive Standard No | ||
High Performance Schottky Rectifiers, 1A to 1.5A, Vishay Semiconductor
A range of Schottky Rectifiers from Vishay Semiconductor. These diodes exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely short and they are suitable for applications requiring fast switching and low power loss.
Schottky Rectifiers, Vishay Semiconductor
Related links
- Vishay 100 V 1 A Schottky Rectifier Schottky 2-Pin DO-214AA VS-10BQ100-M3/5BT
- Vishay 100 V 1 A Diode Fast Recovery 2-Pin DO-214AA
- Vishay 30 V 2 A Schottky Rectifier Schottky 2-Pin DO-214AA
- Vishay 60 V 1 A Schottky Rectifier Schottky 2-Pin DO-214AA
- Vishay 30 V 2 A Schottky Rectifier Schottky 2-Pin DO-214AA VS-20BQ030-M3/5BT
- Vishay 30 V 1 A Diode Schottky 2-Pin DO-214AA
- Vishay 15 V 1 A Diode Schottky 2-Pin DO-214AA
- Vishay 40 V 1 A Diode Schottky 2-Pin DO-214AA
