Vishay 30 V 2 A Schottky Rectifier Schottky 2-Pin DO-214AA
- RS Stock No.:
- 165-2339
- Mfr. Part No.:
- VS-20BQ030-M3/5BT
- Brand:
- Vishay
Subtotal (1 reel of 3200 units)*
£252.80
(exc. VAT)
£304.00
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 19,200 unit(s), ready to ship
Units | Per unit | Per Reel* |
|---|---|---|
| 3200 + | £0.079 | £252.80 |
*price indicative
- RS Stock No.:
- 165-2339
- Mfr. Part No.:
- VS-20BQ030-M3/5BT
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Schottky Rectifier | |
| Package Type | DO-214AA (SMB) | |
| Maximum Continuous Forward Current If | 2A | |
| Peak Reverse Repetitive Voltage Vrrm | 30V | |
| Diode Configuration | Single | |
| Series | Q | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 350A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 0.47V | |
| Peak Reverse Current Ir | 15mA | |
| Maximum Operating Temperature | 150°C | |
| Length | 4.7mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Schottky Rectifier | ||
Package Type DO-214AA (SMB) | ||
Maximum Continuous Forward Current If 2A | ||
Peak Reverse Repetitive Voltage Vrrm 30V | ||
Diode Configuration Single | ||
Series Q | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 350A | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 0.47V | ||
Peak Reverse Current Ir 15mA | ||
Maximum Operating Temperature 150°C | ||
Length 4.7mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
High-Performance Schottky Diodes, Vishay Semiconductor
Schottky Rectifiers are semiconductor diodes that exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely quick. Schottky diodes are suitable for applications requiring fast switching and low power loss.
High-performance Schottky diodes from Vishay are offered with forward current ratings of 1A to 175A and voltage ratings of 15V to 150V.
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay 30 V 2 A Schottky Rectifier Schottky 2-Pin DO-214AA VS-20BQ030-M3/5BT
- Vishay 30 V 1 A Diode Schottky 2-Pin DO-214AA
- Vishay 100 V 1 A Schottky Rectifier Schottky 2-Pin DO-214AA
- Vishay 60 V 1 A Schottky Rectifier Schottky 2-Pin DO-214AA
- Vishay 15 V 1 A Diode Schottky 2-Pin DO-214AA
- Vishay 40 V 1 A Diode Schottky 2-Pin DO-214AA
- Vishay 100 V 1 A Diode Fast Recovery 2-Pin DO-214AA
- Vishay 30 V 1 A Diode Schottky 2-Pin DO-214AA VS-MBRS130L-M3/5BT
