Vishay 2000 V 320 A Diode Recovery 2-Pin MAGN-A-PAK VS-VSKE320-20PBF
- RS Stock No.:
- 165-2335
- Mfr. Part No.:
- VS-VSKE320-20PBF
- Brand:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 165-2335
- Mfr. Part No.:
- VS-VSKE320-20PBF
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Panel | |
| Product Type | Diode | |
| Package Type | MAGN-A-PAK | |
| Maximum Continuous Forward Current If | 320A | |
| Peak Reverse Repetitive Voltage Vrrm | 2000V | |
| Diode Configuration | Single | |
| Series | VS-VSK | |
| Rectifier Type | Recovery | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 1.28V | |
| Peak Reverse Current Ir | 50mA | |
| Minimum Operating Temperature | -40°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 10110A | |
| Maximum Operating Temperature | 150°C | |
| Height | 52mm | |
| Length | 115mm | |
| Standards/Approvals | UL Approved File E78996 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Panel | ||
Product Type Diode | ||
Package Type MAGN-A-PAK | ||
Maximum Continuous Forward Current If 320A | ||
Peak Reverse Repetitive Voltage Vrrm 2000V | ||
Diode Configuration Single | ||
Series VS-VSK | ||
Rectifier Type Recovery | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 1.28V | ||
Peak Reverse Current Ir 50mA | ||
Minimum Operating Temperature -40°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 10110A | ||
Maximum Operating Temperature 150°C | ||
Height 52mm | ||
Length 115mm | ||
Standards/Approvals UL Approved File E78996 | ||
Automotive Standard No | ||
- Datasheet
- ESD Control Selection Guide V1
- Application Note- Design Guidelines for Schottky Rectifiers
- Application Note- Fundamentals of Rectifiers
- Application Note- Rectifiers for Power Factor Correction
- Application Note- Physical Explanation
- Diodes Group Body Marking
- Application Note- High Speed Data Line Protection
- Packaging Information
- Pad Layouts/Soldering Process
- Application Note- Power Factor Correction with Ultrafast Diodes
- Application Note- SUPERECTIFIER® Design Brings New Level of Reliability to Surface Mount Components
Standard Recovery Rectifiers, over 40A
Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay 1600 V 320 A Diode Recovery 3-Pin MAGN-A-PAK
- Vishay 1600 V 320 A Diode Recovery 3-Pin MAGN-A-PAK VS-VSKD320-16PBF
- Vishay 2000 V 600 A Standard Recovery Diode Recovery 2-Pin B-8
- Vishay 2000 V 600 A Standard Recovery Diode Recovery 2-Pin B-8 VS-SD600N20PC
- Vishay 600 V 435 A Diode Recovery 3-Pin INT-A-PAK VS-VSKCU300/06PBF
- Vishay 1600 V 230 A Diode Recovery 7-Pin INT-A-PAK
- Vishay 600 V 435 A Diode Recovery 3-Pin INT-A-PAK
- Vishay 1600 V 165 A Diode Recovery 3-Pin INT-A-PAK
