Vishay 15 V 4 A Schottky Rectifier Schottky 2-Pin DO-214AB
- RS Stock No.:
- 165-2282
- Mfr. Part No.:
- VS-30BQ015-M3/9AT
- Brand:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 165-2282
- Mfr. Part No.:
- VS-30BQ015-M3/9AT
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Schottky Rectifier | |
| Mount Type | Surface | |
| Package Type | DO-214AB (SMC) | |
| Maximum Continuous Forward Current If | 4A | |
| Peak Reverse Repetitive Voltage Vrrm | 15V | |
| Diode Configuration | Single | |
| Series | Q | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 50mA | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 650A | |
| Maximum Forward Voltage Vf | 0.35V | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS 2002/95/EC | |
| Length | 7.11mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Schottky Rectifier | ||
Mount Type Surface | ||
Package Type DO-214AB (SMC) | ||
Maximum Continuous Forward Current If 4A | ||
Peak Reverse Repetitive Voltage Vrrm 15V | ||
Diode Configuration Single | ||
Series Q | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Reverse Current Ir 50mA | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 650A | ||
Maximum Forward Voltage Vf 0.35V | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS 2002/95/EC | ||
Length 7.11mm | ||
Automotive Standard No | ||
High Performance Schottky Rectifiers 4A to 9A, Vishay Semiconductor
Schottky Rectifiers are semiconductor diodes that exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely quick. Schottky diodes are suitable for applications requiring fast switching and low power loss.
Schottky Rectifiers, Vishay Semiconductor
Related links
- Vishay 15 V 4 A Schottky Rectifier Schottky 2-Pin DO-214AB VS-30BQ015-M3/9AT
- Vishay 100 V 3 A Schottky Rectifier Schottky 2-Pin DO-214AB
- Vishay 100 V 3 A Schottky Rectifier Schottky 2-Pin DO-214AB VS-30BQ100-M3/9AT
- Vishay 60 V 3 A Diode Schottky 2-Pin DO-214AA
- Vishay 40 V 4 A Diode Schottky 2-Pin DO-214AA
- Vishay 40 V 3 A Diode Schottky 2-Pin DO-214AA
- Vishay 200 V 5 A Diode Schottky 2-Pin DO-214AA
- Vishay 40 V 3 A Diode Schottky 2-Pin DO-214AA VS-30BQ040-M3/9AT
