Vishay 60 V 3 A Diode Schottky 2-Pin DO-214AA
- RS Stock No.:
- 165-2281
- Mfr. Part No.:
- VS-30BQ060-M3/9AT
- Brand:
- Vishay
Subtotal (1 reel of 3500 units)*
£728.00
(exc. VAT)
£875.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 17,500 unit(s) shipping from 16 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3500 + | £0.208 | £728.00 |
*price indicative
- RS Stock No.:
- 165-2281
- Mfr. Part No.:
- VS-30BQ060-M3/9AT
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | DO-214AA | |
| Maximum Continuous Forward Current If | 3A | |
| Peak Reverse Repetitive Voltage Vrrm | 60V | |
| Diode Configuration | Single | |
| Series | VSX | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 500μA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 520mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 1.2kA | |
| Maximum Operating Temperature | 150°C | |
| Length | 7.11mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type DO-214AA | ||
Maximum Continuous Forward Current If 3A | ||
Peak Reverse Repetitive Voltage Vrrm 60V | ||
Diode Configuration Single | ||
Series VSX | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Reverse Current Ir 500μA | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 520mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 1.2kA | ||
Maximum Operating Temperature 150°C | ||
Length 7.11mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
High Performance Schottky Rectifiers, 2A to 3A, Vishay Semiconductor
A range of Schottky Rectifiers from Vishay Semiconducto. These diodes exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely short and they are suitable for applications requiring fast switching and low power loss.
Schottky Rectifiers, Vishay Semiconductor
Related links
- Vishay 60 V 3 A Diode Schottky 2-Pin DO-214AA VS-30BQ060-M3/9AT
- Vishay 40 V 4 A Diode Schottky 2-Pin DO-214AA
- Vishay 40 V 3 A Diode Schottky 2-Pin DO-214AA
- Vishay 200 V 5 A Diode Schottky 2-Pin DO-214AA
- Vishay 100 V 3 A Schottky Rectifier Schottky 2-Pin DO-214AB
- Vishay 15 V 4 A Schottky Rectifier Schottky 2-Pin DO-214AB
- Vishay 40 V 3 A Diode Schottky 2-Pin DO-214AA VS-30BQ040-M3/9AT
- Vishay 40 V 4 A Diode Schottky 2-Pin DO-214AA VS-MBRS340-M3/9AT
