Bourns 40 V 300 mA Diode Switching 2-Pin SOD-962 CD0603-B0340R
- RS Stock No.:
- 165-1370
- Distrelec Article No.:
- 304-36-832
- Mfr. Part No.:
- CD0603-B0340R
- Brand:
- Bourns
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
£7.80
(exc. VAT)
£9.35
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 500 unit(s) ready to ship
- Plus 49,400 unit(s) shipping from 24 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 100 | £0.156 | £7.80 |
| 150 - 450 | £0.103 | £5.15 |
| 500 - 950 | £0.081 | £4.05 |
| 1000 - 1950 | £0.063 | £3.15 |
| 2000 + | £0.054 | £2.70 |
*price indicative
- RS Stock No.:
- 165-1370
- Distrelec Article No.:
- 304-36-832
- Mfr. Part No.:
- CD0603-B0340R
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | SOD-962 | |
| Maximum Continuous Forward Current If | 300mA | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Diode Configuration | Single | |
| Series | CD0603-B0xR | |
| Rectifier Type | Switching | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 2A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Forward Voltage Vf | 500mV | |
| Peak Reverse Current Ir | 50μA | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Height | 0.6mm | |
| Length | 1.6mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type SOD-962 | ||
Maximum Continuous Forward Current If 300mA | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Diode Configuration Single | ||
Series CD0603-B0xR | ||
Rectifier Type Switching | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 2A | ||
Minimum Operating Temperature -40°C | ||
Maximum Forward Voltage Vf 500mV | ||
Peak Reverse Current Ir 50μA | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Height 0.6mm | ||
Length 1.6mm | ||
Automotive Standard AEC-Q101 | ||
Portable communications, computing and video equipment manufacturers are challenging the semiconductor industry to develop increasingly smaller electronic components. Bourns offers small-signal Schottky Barrier Diodes for switching and rectification applications, in a Compact chip package compatible with 0603 (1608 metric) size format. The Schottky Barrier Diodes offer a repetitive Peak reverse voltage of 40 V with a choice of forward current of 200 mA and 300 mA.
Leadless chip form
High current capability
Low forward voltage
Halogen free
Switch Mode Power Supplies (SMPS)
Portable equipment batteries
High frequency rectification
DC/DC converters
Telecommunications
Related links
- Bourns 40 V 300 mA Diode Switching 2-Pin SOD-962
- Bourns 40 V 200 mA Diode Switching 2-Pin SOD-962
- Bourns 40 V 200 mA Diode Switching 2-Pin SOD-962 CD0603-B0240R
- Toshiba 85 V 300 mA Diode Switching 3-Pin SC-59 1SS181(TE85L,F)
- Toshiba 85 V 300 mA Diode Switching 3-Pin SC-59 1SS184(TE85L,F)
- DiodesZetex 75 V 300 mA Diode Switching 3-Pin SC-70 BAW56W-7-F
- DiodesZetex 75 V 300 mA Diode Switching 3-Pin SOT-23 BAV99-7-F
- DiodesZetex 75 V 300 mA Diode Switching 3-Pin SC-70 BAV70W-7-F
