Bourns 40 V 1 A Diode Switching 2-Pin SOD-123 CD123D-B140LR
- RS Stock No.:
- 165-1366
- Distrelec Article No.:
- 304-36-833
- Mfr. Part No.:
- CD123D-B140LR
- Brand:
- Bourns
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
£10.35
(exc. VAT)
£12.40
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2,150 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 50 | £0.207 | £10.35 |
| 100 - 450 | £0.146 | £7.30 |
| 500 - 950 | £0.142 | £7.10 |
| 1000 - 1950 | £0.138 | £6.90 |
| 2000 + | £0.135 | £6.75 |
*price indicative
- RS Stock No.:
- 165-1366
- Distrelec Article No.:
- 304-36-833
- Mfr. Part No.:
- CD123D-B140LR
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | SOD-123 | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Diode Configuration | Single | |
| Series | CD123D-B1xR | |
| Rectifier Type | Switching | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 20A | |
| Maximum Forward Voltage Vf | 380mV | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Current Ir | 1mA | |
| Maximum Operating Temperature | 125°C | |
| Height | 0.96mm | |
| Length | 3.4mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type SOD-123 | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Diode Configuration Single | ||
Series CD123D-B1xR | ||
Rectifier Type Switching | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 20A | ||
Maximum Forward Voltage Vf 380mV | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Current Ir 1mA | ||
Maximum Operating Temperature 125°C | ||
Height 0.96mm | ||
Length 3.4mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
Portable communications, computing and video equipment manufacturers are challenging the semiconductor industry to develop increasingly smaller electronic components. Bourns offers small-signal Schottky Barrier Diodes for switching and rectification applications, in a Compact chip package compatible with SOD-123 size format. The Schottky Barrier Diodes offer a forward current of 1 A with a choice of repetitive Peak reverse voltage of 20 V and 40 V.
Leadless chip form
High current capability
Low forward voltage
Halogen free
Switch Mode Power Supplies (SMPS)
Portable equipment batteries
High frequency rectification
DC/DC converters
Telecommunications
Related links
- Bourns 40 V 1 A Diode Switching 2-Pin SOD-123
- Bourns 40 V 200 mA Diode Switching 2-Pin SOD-962
- Bourns 40 V 300 mA Diode Switching 2-Pin SOD-962
- Bourns 40 V 300 mA Diode Switching 2-Pin SOD-962 CD0603-B0340R
- Bourns 40 V 200 mA Diode Switching 2-Pin SOD-962 CD0603-B0240R
- onsemi 200 mA Diode Switching 2-Pin SOD-123 SMMSD4148T1G
- onsemi 200 mA Diode Switching 2-Pin SOD-123
- onsemi 30 V 2 A Diode Switching 2-Pin SOD-123 MBR230LSFT1G
