Vishay 1200 V 400 A Diode Recovery 2-Pin DO-205AB VS-400U120D
- RS Stock No.:
- 159-6606
- Mfr. Part No.:
- VS-400U120D
- Brand:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 159-6606
- Mfr. Part No.:
- VS-400U120D
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Diode | |
| Mount Type | Screw | |
| Package Type | DO-205AB | |
| Maximum Continuous Forward Current If | 400A | |
| Peak Reverse Repetitive Voltage Vrrm | 1200V | |
| Diode Configuration | Stud Cathode | |
| Series | VS | |
| Rectifier Type | Recovery | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 15mA | |
| Minimum Operating Temperature | -40°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 8.6kA | |
| Maximum Forward Voltage Vf | 1.62V | |
| Maximum Operating Temperature | 200°C | |
| Width | 32mm | |
| Standards/Approvals | No | |
| Diameter | 250.5mm | |
| Length | 32mm | |
| Height | 250.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Diode | ||
Mount Type Screw | ||
Package Type DO-205AB | ||
Maximum Continuous Forward Current If 400A | ||
Peak Reverse Repetitive Voltage Vrrm 1200V | ||
Diode Configuration Stud Cathode | ||
Series VS | ||
Rectifier Type Recovery | ||
Pin Count 2 | ||
Peak Reverse Current Ir 15mA | ||
Minimum Operating Temperature -40°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 8.6kA | ||
Maximum Forward Voltage Vf 1.62V | ||
Maximum Operating Temperature 200°C | ||
Width 32mm | ||
Standards/Approvals No | ||
Diameter 250.5mm | ||
Length 32mm | ||
Height 250.5mm | ||
Automotive Standard No | ||
- Standard Recovery Diodes - Stud Version - 400 A Datasheet
- ESD Control Selection Guide V1
- Application Note- Design Guidelines for Schottky Rectifiers
- Application Note- Fundamentals of Rectifiers
- Application Note- Rectifiers for Power Factor Correction
- Application Note- Physical Explanation
- Diodes Group Body Marking
- Application Note- High Speed Data Line Protection
- Packaging Information
- Pad Layouts/Soldering Process
- Application Note- Power Factor Correction with Ultrafast Diodes
- Application Note- SUPERECTIFIER® Design Brings New Level of Reliability to Surface Mount Components
- COO (Country of Origin):
- IN
Standard Recovery Rectifiers, over 40A
Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay 2400 V 480 A Standard Recovery Diode Recovery 2-Pin DO-205AB
- Vishay 2400 V 480 A Standard Recovery Diode Recovery 2-Pin DO-205AB VS-SD400N24PC
- Vishay 1600 V 400 A Diode Switching 2-Pin DO-205AB
- Vishay 1600 V 480 A Standard Recovery Diode Recovery 2-Pin DO-205AB
- Vishay 1600 V 480 A Standard Recovery Diode Recovery 2-Pin DO-205AB VS-SD400N16PC
- Vishay 400 V 300 A Standard Recovery Diode Standard Recovery 2-Pin DO-9 (DO-205AB)
- Vishay 400 V 300 A Standard Recovery Diode Standard Recovery 2-Pin DO-9 (DO-205AB) VS-300U30A
- Vishay 1200 V 8 A Ultrafast Soft Recovery Diode Recovery 2-Pin TO-247AC
