Vishay 50 V 1 A Diode General Purpose 2-Pin DO-204AL 1N4933-E3/54

Stock information currently inaccessible
RS Stock No.:
159-6517
Mfr. Part No.:
1N4933-E3/54
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Diode

Mount Type

Through Hole

Package Type

DO-204AL

Maximum Continuous Forward Current If

1A

Peak Reverse Repetitive Voltage Vrrm

50V

Diode Configuration

Single

Rectifier Type

General Purpose

Pin Count

2

Minimum Operating Temperature

-65°C

Peak Reverse Current Ir

100μA

Peak Non-Repetitive Forward Surge Current Ifsm

30A

Maximum Operating Temperature

175°C

Peak Reverse Recovery Time trr

200ns

Diameter

2.7mm

Length

5.2mm

COO (Country of Origin):
CN

Fast Recovery Rectifiers 1A, Vishay Semiconductor


Versatile and high-efficiency Fast recovery power diodes in industry-standard package styles.

Low profile with height of 1mm

Avalanche Rectifier

Diodes and Rectifiers, Vishay Semiconductor


Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy