Vishay 30 V 240 A Schottky Rectifier Schottky 2-Pin VS-242NQ030PBF
- RS Stock No.:
- 145-2757
- Mfr. Part No.:
- VS-242NQ030PBF
- Brand:
- Vishay
Subtotal (1 tray of 20 units)*
£589.20
(exc. VAT)
£707.00
(inc. VAT)
FREE delivery for orders over £60.00
Limited stock
- 20 left, ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 20 + | £29.46 | £589.20 |
*price indicative
- RS Stock No.:
- 145-2757
- Mfr. Part No.:
- VS-242NQ030PBF
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Schottky Rectifier | |
| Mount Type | Panel | |
| Maximum Continuous Forward Current If | 240A | |
| Peak Reverse Repetitive Voltage Vrrm | 30V | |
| Diode Configuration | Single | |
| Series | VS-242NQ | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 450mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 27000A | |
| Peak Reverse Current Ir | 1120mA | |
| Maximum Operating Temperature | 150°C | |
| Height | 17.5mm | |
| Standards/Approvals | UL approved file E222165 | |
| Length | 40mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Schottky Rectifier | ||
Mount Type Panel | ||
Maximum Continuous Forward Current If 240A | ||
Peak Reverse Repetitive Voltage Vrrm 30V | ||
Diode Configuration Single | ||
Series VS-242NQ | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 450mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 27000A | ||
Peak Reverse Current Ir 1120mA | ||
Maximum Operating Temperature 150°C | ||
Height 17.5mm | ||
Standards/Approvals UL approved file E222165 | ||
Length 40mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- IT
High Performance Schottky Rectifiers 50A to 400A, Vishay Semiconductor
Schottky Rectifiers are semiconductor diodes that exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely quick. Schottky diodes are suitable for applications requiring fast switching and low power loss.
Low forward voltage drop
Low thermal resistance
Schottky Rectifiers, Vishay Semiconductor
Related links
- Vishay 30 V 240 A Schottky Rectifier Schottky 2-Pin
- Vishay 30 V 2 A Schottky Rectifier Schottky 2-Pin DO-214AA
- Vishay 30 V 2 A Schottky Rectifier Schottky 2-Pin DO-214AA VS-20BQ030-M3/5BT
- Vishay 30 V 3 A Schottky Rectifier Schottky 2-Pin DO-214AC
- Vishay 30 V 3 A Schottky Rectifier Schottky 2-Pin DO-214AC B330LA-E3/61T
- Vishay 100 V 3 A Schottky Rectifier Schottky 2-Pin DO-214AB
- Vishay 35 V 10 A Schottky Barrier Rectifier Schottky 2-Pin TO-220AC VS-MBR1035-M3
- Vishay 30 V 1 A Rectifier & Schottky Diode Schottky 2-Pin DO-214AC
