Vishay 30 V 5 A Diode Schottky 2-Pin DO-201AD
- RS Stock No.:
- 145-2700
- Mfr. Part No.:
- SB530-E3/54
- Brand:
- Vishay
Bulk discount available
Subtotal (1 reel of 1400 units)*
£509.60
(exc. VAT)
£611.80
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 1400 - 1400 | £0.364 | £509.60 |
| 2800 + | £0.36 | £504.00 |
*price indicative
- RS Stock No.:
- 145-2700
- Mfr. Part No.:
- SB530-E3/54
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Diode | |
| Mount Type | Through Hole | |
| Package Type | DO-201AD | |
| Maximum Continuous Forward Current If | 5A | |
| Peak Reverse Repetitive Voltage Vrrm | 30V | |
| Diode Configuration | Single | |
| Series | SB530 | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 50mA | |
| Minimum Operating Temperature | -65°C | |
| Maximum Forward Voltage Vf | 480mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 220A | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Length | 9.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Diode | ||
Mount Type Through Hole | ||
Package Type DO-201AD | ||
Maximum Continuous Forward Current If 5A | ||
Peak Reverse Repetitive Voltage Vrrm 30V | ||
Diode Configuration Single | ||
Series SB530 | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Reverse Current Ir 50mA | ||
Minimum Operating Temperature -65°C | ||
Maximum Forward Voltage Vf 480mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 220A | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Length 9.5mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
High Performance Schottky Rectifiers 4A to 9A, Vishay Semiconductor
Schottky Rectifiers are semiconductor diodes that exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely quick. Schottky diodes are suitable for applications requiring fast switching and low power loss.
Schottky Rectifiers, Vishay Semiconductor
Related links
- Vishay 30 V 5 A Diode Schottky 2-Pin DO-201AD SB530-E3/54
- Vishay 30 V 3 A Diode Schottky 2-Pin DO-201AD
- Vishay 30 V 1 A Diode Schottky 2-Pin DO-204AL
- Vishay 30 V 3 A Diode Schottky 2-Pin DO-201AD 1N5821-E3/54
- Vishay 100 V 5 A Diode Schottky 2-Pin DO-201AD
- Vishay 40 V 3 A Diode Schottky 2-Pin DO-201AD
- Vishay 50 V 3 A Diode Schottky 2-Pin DO-201AD
- Vishay 100 V 3 A Diode Rectifier Diode 2-Pin DO-201AD
