Vishay 600V 8A, Rectifier Diode, 2-Pin TO-220AC VS-ETX0806-M3

Stock information currently inaccessible
RS Stock No.:
145-2646
Mfr. Part No.:
VS-ETX0806-M3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mounting Type

Through Hole

Package Type

TO-220AC

Maximum Continuous Forward Current

8A

Peak Reverse Repetitive Voltage

600V

Diode Configuration

Single

Rectifier Type

Recovery Rectifier

Diode Type

Rectifier

Pin Count

2

Maximum Forward Voltage Drop

3.4V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

33ns

Peak Non-Repetitive Forward Surge Current

80A

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy