Vishay 45 V 30 A Diode Schottky 2-Pin TO-220 VT3045BP-M3/4W
- RS Stock No.:
- 145-2153
- Mfr. Part No.:
- VT3045BP-M3/4W
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 50 units)*
£27.95
(exc. VAT)
£33.55
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 18 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 50 | £0.559 | £27.95 |
| 100 - 200 | £0.545 | £27.25 |
| 250 + | £0.532 | £26.60 |
*price indicative
- RS Stock No.:
- 145-2153
- Mfr. Part No.:
- VT3045BP-M3/4W
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Diode | |
| Mount Type | Through Hole | |
| Package Type | TO-220 | |
| Maximum Continuous Forward Current If | 30A | |
| Peak Reverse Repetitive Voltage Vrrm | 45V | |
| Diode Configuration | Single | |
| Series | VTX | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 60mA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 200A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Forward Voltage Vf | 600mV | |
| Maximum Operating Temperature | 150°C | |
| Height | 15.32mm | |
| Length | 10.54mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Diode | ||
Mount Type Through Hole | ||
Package Type TO-220 | ||
Maximum Continuous Forward Current If 30A | ||
Peak Reverse Repetitive Voltage Vrrm 45V | ||
Diode Configuration Single | ||
Series VTX | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Reverse Current Ir 60mA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 200A | ||
Minimum Operating Temperature -40°C | ||
Maximum Forward Voltage Vf 600mV | ||
Maximum Operating Temperature 150°C | ||
Height 15.32mm | ||
Length 10.54mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
TMBS - Trench MOS Barrier Schottky Rectifiers, 30A to 80A, Vishay Semiconductor
The Trench MOS Barrier Schottky (TMBS) Rectifier Series by Vishay contain a patented trench structure. TMBS rectifiers offer several advantages over planar Schottky rectifiers. At operating voltages of 45V and above planar Schottky rectifiers can lose their advantage of fast switching speeds and low forward drop to a significant degree. The patented TMBS structure addresses these issues by diminishing minority carrier injections to the drift region, therefore minimising stored charges and improving switching speeds.
Patented Trench Structure
Improved efficiency in AC/DC Switched mode-power supplies and DC/DC converters
High power density and low forward voltage
Features
Schottky Rectifiers, Vishay Semiconductor
Related links
- Vishay 45 V 30 A Diode Schottky 2-Pin TO-220
- Vishay 45 V 20 A Diode Schottky 2-Pin TO-220 VT2045BP-M3/4W
- Vishay 45 V 40 A Diode Schottky 2-Pin TO-220 VFT4045BP-M3/4W
- Vishay 45 V 10 A Diode Schottky 2-Pin TO-220F VFT1045BP-M3/4W
- Vishay 45 V 40 A Diode Schottky 2-Pin TO-220
- Vishay 45 V 20 A Diode Schottky 2-Pin TO-220
- Vishay 45 V 10 A Diode Schottky 2-Pin TO-220F
- Vishay 45 V 30 A Schottky Barrier Rectifier Schottky 3-Pin D2PAK VBT3045BP-E3/4W
