Vishay 600 V 30 A Diode Fast Recovery 3-Pin TO-247
- RS Stock No.:
- 145-1976
- Mfr. Part No.:
- VS-CPU6006-N3
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 25 units)*
£69.00
(exc. VAT)
£82.75
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 125 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 25 - 25 | £2.76 | £69.00 |
| 50 - 100 | £2.484 | £62.10 |
| 125 - 225 | £2.346 | £58.65 |
| 250 + | £2.263 | £56.58 |
*price indicative
- RS Stock No.:
- 145-1976
- Mfr. Part No.:
- VS-CPU6006-N3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Through Hole | |
| Product Type | Diode | |
| Package Type | TO-247 | |
| Maximum Continuous Forward Current If | 30A | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Diode Configuration | Common Cathode | |
| Series | VSX | |
| Rectifier Type | Fast Recovery | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -65°C | |
| Peak Reverse Current Ir | 250μA | |
| Maximum Forward Voltage Vf | 1.65V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 300A | |
| Peak Reverse Recovery Time trr | 110ns | |
| Maximum Operating Temperature | 175°C | |
| Height | 20.7mm | |
| Standards/Approvals | No | |
| Length | 15.87mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Through Hole | ||
Product Type Diode | ||
Package Type TO-247 | ||
Maximum Continuous Forward Current If 30A | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Diode Configuration Common Cathode | ||
Series VSX | ||
Rectifier Type Fast Recovery | ||
Pin Count 3 | ||
Minimum Operating Temperature -65°C | ||
Peak Reverse Current Ir 250μA | ||
Maximum Forward Voltage Vf 1.65V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 300A | ||
Peak Reverse Recovery Time trr 110ns | ||
Maximum Operating Temperature 175°C | ||
Height 20.7mm | ||
Standards/Approvals No | ||
Length 15.87mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
FRED Pt® Hyperfast Recovery Rectifiers
The FRED Pt® (Fast Recovery Epitaxial Diode) range of products from Vishay are hyperfast diodes containing PLATINUM (Pt) doping technology. This series offers extremely low leakage currents at high temperatures together with a high maximum junction operating temperature of 175°C. Typical recovery times are 35nds or less.
Range Features
Range Features
VRRM from 200V to 600V
Lowest Qrr at 125°C
Lowest VF at IF
Improved efficiency in Switched Mode power supplies
Soft recovery for reduced EMI at high dIF/dt
TJ (max) 175 °C
AEC-Q101 qualified
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay 600 V 30 A Diode Fast Recovery 3-Pin TO-247 VS-CPU6006-N3
- Vishay 600 V 30 A Diode Fast Recovery 3-Pin TO-247
- Vishay 600 V 30 A Diode Fast Recovery 3-Pin TO-247 VS-APU3006-N3
- Vishay 600 V 30 A Rectifier & Schottky Diode Fast Recovery 3-Pin TO-247
- Vishay 600 V 60 A Rectifier & Schottky Diode Fast Recovery 3-Pin TO-247
- Vishay 600 V 60 A Rectifier & Schottky Diode Fast Recovery 3-Pin TO-247 VS-E5PH6006LHN3
- Vishay 600 V 30 A Rectifier & Schottky Diode Fast Recovery 3-Pin TO-247 VS-E5PX3006LHN3
- Vishay 400 V 30 A Diode Fast Recovery 3-Pin TO-247
