Vishay 2200 V 20 A Diode Recovery 2-Pin D-55 VS-T20HF220
- RS Stock No.:
- 145-1909
- Mfr. Part No.:
- VS-T20HF220
- Brand:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 145-1909
- Mfr. Part No.:
- VS-T20HF220
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Panel | |
| Product Type | Diode | |
| Package Type | D-55 | |
| Maximum Continuous Forward Current If | 20A | |
| Peak Reverse Repetitive Voltage Vrrm | 2200V | |
| Diode Configuration | Single | |
| Series | VSX | |
| Rectifier Type | Recovery | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 1.5V | |
| Minimum Operating Temperature | -40°C | |
| Peak Reverse Current Ir | 18mA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 470A | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 27mm | |
| Length | 41mm | |
| Height | 23.5mm | |
| Diameter | 23.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Panel | ||
Product Type Diode | ||
Package Type D-55 | ||
Maximum Continuous Forward Current If 20A | ||
Peak Reverse Repetitive Voltage Vrrm 2200V | ||
Diode Configuration Single | ||
Series VSX | ||
Rectifier Type Recovery | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 1.5V | ||
Minimum Operating Temperature -40°C | ||
Peak Reverse Current Ir 18mA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 470A | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 27mm | ||
Length 41mm | ||
Height 23.5mm | ||
Diameter 23.5mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- IN
Standard Recovery Rectifiers, 11A to 40A
Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.
