Vishay 600 V 141 A Diode Fast Recovery 4-Pin SOT-227 VS-UFB230FA60
- RS Stock No.:
- 145-1901
- Mfr. Part No.:
- VS-UFB230FA60
- Brand:
- Vishay
Bulk discount available
Subtotal (1 box of 10 units)*
£194.90
(exc. VAT)
£233.90
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 08 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 10 - 10 | £19.49 | £194.90 |
| 20 + | £18.517 | £185.17 |
*price indicative
- RS Stock No.:
- 145-1901
- Mfr. Part No.:
- VS-UFB230FA60
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Panel | |
| Product Type | Diode | |
| Package Type | SOT-227 | |
| Maximum Continuous Forward Current If | 141A | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Diode Configuration | Isolated | |
| Series | VS-UFB | |
| Rectifier Type | Fast Recovery | |
| Pin Count | 4 | |
| Maximum Forward Voltage Vf | 2.05V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 1.4kA | |
| Peak Reverse Current Ir | 100μA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Peak Reverse Recovery Time trr | 182ns | |
| Height | 12.3mm | |
| Standards/Approvals | No | |
| Length | 38.3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Panel | ||
Product Type Diode | ||
Package Type SOT-227 | ||
Maximum Continuous Forward Current If 141A | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Diode Configuration Isolated | ||
Series VS-UFB | ||
Rectifier Type Fast Recovery | ||
Pin Count 4 | ||
Maximum Forward Voltage Vf 2.05V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 1.4kA | ||
Peak Reverse Current Ir 100μA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Peak Reverse Recovery Time trr 182ns | ||
Height 12.3mm | ||
Standards/Approvals No | ||
Length 38.3mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
Ultrafast Recovery Rectifiers 16A to 330A, Vishay Semiconductor
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay 600 V 141 A Diode Fast Recovery 4-Pin SOT-227
- Vishay 200 V 175 A Diode Fast Recovery 4-Pin SOT-227 VS-UFB280FA20
- Vishay 200 V 175 A Diode Fast Recovery 4-Pin SOT-227
- Vishay 400 V 170 A Diode Fast Recovery 4-Pin SOT-227 VS-UFB280FA40
- Vishay 400 V 170 A Diode Fast Recovery 4-Pin SOT-227
- Vishay 600 V 160 A Diode Ultra Fast 4-Pin SOT-227
- Vishay 600 V 160 A Diode Ultra Fast 4-Pin SOT-227 VS-UFL230FA60
- Vishay 1200 V 110 A Diode Soft Recovery 4-Pin SOT-227 VS-HFA220FA120
