Vishay 100V 10A, Dual Schottky Diode, 3-Pin TO-220AB MBR20H100CT-E3/45

Stock information currently inaccessible
RS Stock No.:
145-1854
Mfr. Part No.:
MBR20H100CT-E3/45
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mounting Type

Through Hole

Package Type

TO-220AB

Maximum Continuous Forward Current

10A

Peak Reverse Repetitive Voltage

100V

Diode Configuration

Common Cathode

Diode Type

Schottky

Pin Count

3

Maximum Forward Voltage Drop

640mV

Number of Elements per Chip

2

Diode Technology

Schottky

COO (Country of Origin):
CN