Vishay 120 V 60 A Schottky Rectifier Schottky 3-Pin TO-220F
- RS Stock No.:
- 145-1808
- Mfr. Part No.:
- VF60120C-M3/4W
- Brand:
- Vishay
Subtotal (1 tube of 50 units)*
£61.10
(exc. VAT)
£73.30
(inc. VAT)
FREE delivery for orders over £60.00
- Final 750 unit(s), ready to ship
Units | Per unit | Per Tube* |
|---|---|---|
| 50 + | £1.222 | £61.10 |
*price indicative
- RS Stock No.:
- 145-1808
- Mfr. Part No.:
- VF60120C-M3/4W
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Through Hole | |
| Product Type | Schottky Rectifier | |
| Package Type | TO-220F | |
| Maximum Continuous Forward Current If | 60A | |
| Peak Reverse Repetitive Voltage Vrrm | 120V | |
| Diode Configuration | Common Cathode | |
| Series | VFX | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Maximum Forward Voltage Vf | 950mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 300A | |
| Minimum Operating Temperature | -40°C | |
| Peak Reverse Current Ir | 500μA | |
| Maximum Operating Temperature | 150°C | |
| Length | 10.26mm | |
| Height | 15.24mm | |
| Standards/Approvals | UL 94 V-0, WEEE 2002/96/EC, IEC 61249-2-21, JESD 201 Class 1A, JESD 22-B102, JESD 22-B106, J-STD-002, RoHS 2002/95/EC | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Through Hole | ||
Product Type Schottky Rectifier | ||
Package Type TO-220F | ||
Maximum Continuous Forward Current If 60A | ||
Peak Reverse Repetitive Voltage Vrrm 120V | ||
Diode Configuration Common Cathode | ||
Series VFX | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Maximum Forward Voltage Vf 950mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 300A | ||
Minimum Operating Temperature -40°C | ||
Peak Reverse Current Ir 500μA | ||
Maximum Operating Temperature 150°C | ||
Length 10.26mm | ||
Height 15.24mm | ||
Standards/Approvals UL 94 V-0, WEEE 2002/96/EC, IEC 61249-2-21, JESD 201 Class 1A, JESD 22-B102, JESD 22-B106, J-STD-002, RoHS 2002/95/EC | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
TMBS - Trench MOS Barrier Schottky Rectifiers, 30A to 80A, Vishay Semiconductor
Features
Schottky Rectifiers, Vishay Semiconductor
Related links
- Vishay 120 V 60 A Schottky Rectifier Schottky 3-Pin TO-220F VF60120C-M3/4W
- Vishay 45 V 10 A Diode Schottky 2-Pin TO-220F
- Vishay 45 V 10 A Diode Schottky 2-Pin TO-220F VFT1045BP-M3/4W
- Vishay 120 V 30 A Diode Schottky 3-Pin TO-220
- Vishay 120 V 20 A Diode Schottky 3-Pin TO-220
- Vishay 120 V 20 A Diode Schottky 3-Pin TO-220 V20120S-E3/4W
- Vishay 120 V 30 A Diode Schottky 3-Pin TO-220 V30120C-E3/4W
- Vishay 120 V 30 A Diode Schottky 3-Pin TO-220 V30120SG-E3/4W
