Vishay 150 V 30 A Diode Schottky 3-Pin TO-247
- RS Stock No.:
- 145-1786
- Mfr. Part No.:
- VS-60CPQ150-N3
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 25 units)*
£74.75
(exc. VAT)
£89.75
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 425 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 25 - 25 | £2.99 | £74.75 |
| 50 - 100 | £2.691 | £67.28 |
| 125 + | £2.542 | £63.55 |
*price indicative
- RS Stock No.:
- 145-1786
- Mfr. Part No.:
- VS-60CPQ150-N3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Through Hole | |
| Product Type | Diode | |
| Package Type | TO-247 | |
| Maximum Continuous Forward Current If | 30A | |
| Peak Reverse Repetitive Voltage Vrrm | 150V | |
| Series | VSX | |
| Diode Configuration | Common Cathode | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 670mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 2.3kA | |
| Peak Reverse Current Ir | 100μA | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Height | 20.7mm | |
| Length | 15.87mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Through Hole | ||
Product Type Diode | ||
Package Type TO-247 | ||
Maximum Continuous Forward Current If 30A | ||
Peak Reverse Repetitive Voltage Vrrm 150V | ||
Series VSX | ||
Diode Configuration Common Cathode | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 670mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 2.3kA | ||
Peak Reverse Current Ir 100μA | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Height 20.7mm | ||
Length 15.87mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
High-Performance Schottky Diodes, Vishay Semiconductor
Schottky Rectifiers are semiconductor diodes that exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely quick. Schottky diodes are suitable for applications requiring fast switching and low power loss.
High-performance Schottky diodes from Vishay are offered with forward current ratings of 1A to 175A and voltage ratings of 15V to 150V.
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay 150 V 30 A Diode Schottky 3-Pin TO-247 VS-60CPQ150-N3
- Vishay 600 V 30 A Diode Switching 2-Pin TO-247
- Vishay 100 V 40 A Diode Schottky 3-Pin TO-247
- Vishay 40 V 40 A Diode Schottky 3-Pin TO-247
- Vishay 600 V 25 A Diode Switching 2-Pin TO-247
- Vishay 600 V 60 A Diode Switching 2-Pin TO-247
- Vishay 45 V 60 A Diode Schottky 3-Pin TO-247
- Vishay 100 V 30 A Diode Schottky 3-Pin TO-247
