Vishay 40 V 15 A Schottky Rectifier Schottky 3-Pin D2PAK VS-12TQ040S-M3
- RS Stock No.:
- 145-1757
- Mfr. Part No.:
- VS-12TQ040S-M3
- Brand:
- Vishay
Subtotal (1 tube of 50 units)*
£23.45
(exc. VAT)
£28.15
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 900 unit(s), ready to ship
Units | Per unit | Per Tube* |
|---|---|---|
| 50 + | £0.469 | £23.45 |
*price indicative
- RS Stock No.:
- 145-1757
- Mfr. Part No.:
- VS-12TQ040S-M3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Schottky Rectifier | |
| Package Type | TO-263 | |
| Maximum Continuous Forward Current If | 15A | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Series | 12TQ-SPbF | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 990A | |
| Peak Reverse Current Ir | 1.75mA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 0.56V | |
| Maximum Operating Temperature | 150°C | |
| Length | 10.67mm | |
| Standards/Approvals | RoHS, IEC 61249-2-21 | |
| Height | 4.83mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Schottky Rectifier | ||
Package Type TO-263 | ||
Maximum Continuous Forward Current If 15A | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Series 12TQ-SPbF | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 990A | ||
Peak Reverse Current Ir 1.75mA | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 0.56V | ||
Maximum Operating Temperature 150°C | ||
Length 10.67mm | ||
Standards/Approvals RoHS, IEC 61249-2-21 | ||
Height 4.83mm | ||
Automotive Standard AEC-Q101 | ||
High Performance Schottky Rectifiers 10A to 15A, Vishay Semiconductor
Schottky Rectifiers are semiconductor diodes that exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely quick. Schottky diodes are suitable for applications requiring fast switching and low power loss.
Schottky Rectifiers, Vishay Semiconductor
Related links
- Vishay 40 V 15 A Schottky Rectifier Schottky 3-Pin D2PAK
- Vishay 650 V 6 A Rectifier & Schottky Diode SiC Merged PIN Schottky 3-Pin D2PAK VS-3C06ET07S2L-M3
- Vishay 650 V 12 A Rectifier & Schottky Diode SiC Schottky 3-Pin D2PAK VS-3C12ET07S2L-M3
- Vishay 650 V 16 A Rectifier & Schottky Diode Schottky 3-Pin D2PAK VS-3C16ET07S2L-M3
- Vishay 650 V 8 A Rectifier & Schottky Diode SiC Schottky 3-Pin D2PAK VS-3C08ET07S2L-M3
- Vishay 650 V 4 A Rectifier & Schottky Diode SiC Merged PIN Schottky 3-Pin D2PAK VS-3C04ET07S2L-M3
- Vishay 45 V 15 A Schottky Rectifier Schottky 3-Pin D2PAK
- Vishay 45 V 15 A Schottky Rectifier Schottky 3-Pin D2PAK MBRB1545CT-E3/45
