Vishay 600V 15A, Silicon Junction Diode, 3-Pin DPAK VS-15EWX06FN-M3
- RS Stock No.:
- 145-1717
- Mfr. Part No.:
- VS-15EWX06FN-M3
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 145-1717
- Mfr. Part No.:
- VS-15EWX06FN-M3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mounting Type | Surface Mount | |
| Package Type | DPAK (TO-252) | |
| Maximum Continuous Forward Current | 15A | |
| Peak Reverse Repetitive Voltage | 600V | |
| Diode Configuration | Single | |
| Diode Type | Silicon Junction | |
| Pin Count | 3 | |
| Maximum Forward Voltage Drop | 3.2V | |
| Number of Elements per Chip | 1 | |
| Diode Technology | Silicon Junction | |
| Peak Reverse Recovery Time | 32ns | |
| Peak Non-Repetitive Forward Surge Current | 120A | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mounting Type Surface Mount | ||
Package Type DPAK (TO-252) | ||
Maximum Continuous Forward Current 15A | ||
Peak Reverse Repetitive Voltage 600V | ||
Diode Configuration Single | ||
Diode Type Silicon Junction | ||
Pin Count 3 | ||
Maximum Forward Voltage Drop 3.2V | ||
Number of Elements per Chip 1 | ||
Diode Technology Silicon Junction | ||
Peak Reverse Recovery Time 32ns | ||
Peak Non-Repetitive Forward Surge Current 120A | ||
- COO (Country of Origin):
- CN
