Vishay 50V 8A, Ultrafast Rectifiers Diode, 2-Pin TO-220AC BYW29-50-E3/45
- RS Stock No.:
 - 145-1697
 - Mfr. Part No.:
 - BYW29-50-E3/45
 - Brand:
 - Vishay
 
Bulk discount available
Subtotal (1 tube of 50 units)*
£28.15
(exc. VAT)
£33.80
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 31 December 2025
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Tube*  | 
|---|---|---|
| 50 - 50 | £0.563 | £28.15 | 
| 100 - 200 | £0.439 | £21.95 | 
| 250 + | £0.408 | £20.40 | 
*price indicative
- RS Stock No.:
 - 145-1697
 - Mfr. Part No.:
 - BYW29-50-E3/45
 - Brand:
 - Vishay
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Vishay | |
| Mounting Type | Through Hole | |
| Package Type | TO-220AC | |
| Maximum Continuous Forward Current | 8A | |
| Peak Reverse Repetitive Voltage | 50V | |
| Diode Configuration | Single | |
| Rectifier Type | General Purpose | |
| Diode Type | Ultrafast Rectifiers | |
| Pin Count | 2 | |
| Maximum Forward Voltage Drop | 1.3V | |
| Number of Elements per Chip | 1 | |
| Diode Technology | Silicon Junction | |
| Peak Reverse Recovery Time | 25ns | |
| Peak Non-Repetitive Forward Surge Current | 100A | |
| Select all | ||
|---|---|---|
Brand Vishay  | ||
Mounting Type Through Hole  | ||
Package Type TO-220AC  | ||
Maximum Continuous Forward Current 8A  | ||
Peak Reverse Repetitive Voltage 50V  | ||
Diode Configuration Single  | ||
Rectifier Type General Purpose  | ||
Diode Type Ultrafast Rectifiers  | ||
Pin Count 2  | ||
Maximum Forward Voltage Drop 1.3V  | ||
Number of Elements per Chip 1  | ||
Diode Technology Silicon Junction  | ||
Peak Reverse Recovery Time 25ns  | ||
Peak Non-Repetitive Forward Surge Current 100A  | ||
- COO (Country of Origin):
 - CN
 
Ultrafast Recovery Rectifiers 6A to 12A, Vishay Semiconductor
Vishay ultrafast recovery rectifiers have very fast reverse recovery times as low as 15ns and voltage levels as high as 1500V. Typical applications include very high frequency switched mode power supplies (SMPS), inverters, and freewheeling diodes.
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay 50V 8A 2-Pin TO-220AC BYW29-50-E3/45
 - Vishay 200V 8A 2-Pin TO-220AC BYW29-200-E3/45
 - Vishay 600V 8A 2-Pin TO-220AC FES8JT-E3/45
 - Vishay 50V 3.5A 2-Pin DO-201AD SBYV28-50-E3
 - Vishay 50V 2A 2-Pin DO-15 SBYV27-50-E3/54
 - Vishay 50V 2A 2-Pin DO-15 SBYV27-50-E3
 - Vishay 50V 3.5A 2-Pin DO-201AD SBYV28-50-E3/54
 - Vishay 600V 16A 2-Pin TO-220AC FES16JT-E3/45
 
