Vishay 300V 16A, Dual Silicon Junction Diode, 3-Pin TO-220AB FEP16FT-E3/45

Stock information currently inaccessible
RS Stock No.:
145-1670
Mfr. Part No.:
FEP16FT-E3/45
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mounting Type

Through Hole

Package Type

TO-220AB

Maximum Continuous Forward Current

16A

Peak Reverse Repetitive Voltage

300V

Diode Configuration

Common Cathode

Diode Type

Silicon Junction

Pin Count

3

Maximum Forward Voltage Drop

1.3V

Number of Elements per Chip

2

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

50ns

Peak Non-Repetitive Forward Surge Current

125A

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy