Vishay 600 V 30 A Diode Switching 2-Pin TO-220
- RS Stock No.:
- 145-1609
- Mfr. Part No.:
- VS-ETH3006-M3
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 50 units)*
£87.50
(exc. VAT)
£105.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 7,950 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 50 | £1.75 | £87.50 |
| 100 - 200 | £1.663 | £83.15 |
| 250 + | £1.593 | £79.65 |
*price indicative
- RS Stock No.:
- 145-1609
- Mfr. Part No.:
- VS-ETH3006-M3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Diode | |
| Mount Type | Through Hole | |
| Package Type | TO-220 | |
| Maximum Continuous Forward Current If | 30A | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Diode Configuration | Single | |
| Series | VSX | |
| Rectifier Type | Switching | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 200A | |
| Maximum Forward Voltage Vf | 2.6V | |
| Minimum Operating Temperature | -65°C | |
| Peak Reverse Current Ir | 50μA | |
| Peak Reverse Recovery Time trr | 35ns | |
| Maximum Operating Temperature | 175°C | |
| Length | 10.54mm | |
| Height | 8.76mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Diode | ||
Mount Type Through Hole | ||
Package Type TO-220 | ||
Maximum Continuous Forward Current If 30A | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Diode Configuration Single | ||
Series VSX | ||
Rectifier Type Switching | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 200A | ||
Maximum Forward Voltage Vf 2.6V | ||
Minimum Operating Temperature -65°C | ||
Peak Reverse Current Ir 50μA | ||
Peak Reverse Recovery Time trr 35ns | ||
Maximum Operating Temperature 175°C | ||
Length 10.54mm | ||
Height 8.76mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
FRED Pt® Ultrafast Recovery Rectifiers, over 10A
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay 600 V 30 A Diode Switching 2-Pin TO-220 VS-ETH3006-M3
- Vishay 600 V 30 A Diode Fast Recovery 2-Pin TO-220
- Vishay 600 V 30 A Diode Fast Recovery 2-Pin TO-220 VS-ETU3006-M3
- Vishay 600 V 15 A Diode Fast Recovery 2-Pin TO-220
- Vishay 600 V 30 A Rectifier & Schottky Diode General Purpose TO-3PF
- Vishay 600 V 30 A Rectifier & Schottky Diode General Purpose 2-Pin TO-220AC 2L
- Vishay 600 V 8 A Diode Switching 3-Pin DPAK
- Vishay 600 V 30 A Rectifier & Schottky Diode General Purpose TO-3PF VS-CZH6106FP-M3
