Vishay 45 V 40 A Diode Switching 3-Pin TO-247
- RS Stock No.:
- 145-1589
- Mfr. Part No.:
- MBR4045PT-E3/45
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 30 units)*
£46.80
(exc. VAT)
£56.10
(inc. VAT)
FREE delivery for orders over £60.00
Being discontinued
- Final 180 unit(s), ready to ship
Units | Per unit | Per Tube* |
|---|---|---|
| 30 - 30 | £1.56 | £46.80 |
| 60 - 120 | £1.519 | £45.57 |
| 150 + | £1.482 | £44.46 |
*price indicative
- RS Stock No.:
- 145-1589
- Mfr. Part No.:
- MBR4045PT-E3/45
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Diode | |
| Mount Type | Through Hole | |
| Package Type | TO-247 | |
| Maximum Continuous Forward Current If | 40A | |
| Peak Reverse Repetitive Voltage Vrrm | 45V | |
| Diode Configuration | Common Cathode | |
| Rectifier Type | Switching | |
| Pin Count | 3 | |
| Peak Reverse Current Ir | 100mA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 400A | |
| Minimum Operating Temperature | -65°C | |
| Maximum Forward Voltage Vf | 800mV | |
| Maximum Operating Temperature | 150°C | |
| Length | 16.4mm | |
| Height | 21.3mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Diode | ||
Mount Type Through Hole | ||
Package Type TO-247 | ||
Maximum Continuous Forward Current If 40A | ||
Peak Reverse Repetitive Voltage Vrrm 45V | ||
Diode Configuration Common Cathode | ||
Rectifier Type Switching | ||
Pin Count 3 | ||
Peak Reverse Current Ir 100mA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 400A | ||
Minimum Operating Temperature -65°C | ||
Maximum Forward Voltage Vf 800mV | ||
Maximum Operating Temperature 150°C | ||
Length 16.4mm | ||
Height 21.3mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
High Performance Schottky Rectifiers 30A to 40A, Vishay Semiconductor
Schottky Rectifiers are semiconductor diodes that exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely quick. Schottky diodes are suitable for applications requiring fast switching and low power loss.
Schottky Rectifiers, Vishay Semiconductor
Related links
- Vishay 45 V 40 A Diode Switching 3-Pin TO-247 MBR4045PT-E3/45
- Vishay 45 V 10 A Diode Schottky 2-Pin TO-220
- Vishay 45 V 16 A Diode Schottky 2-Pin TO-220
- Vishay 60 V 40 A Diode Switching 3-Pin TO-247
- Vishay 45 V 10 A Diode Schottky 2-Pin TO-220 MBR1045-E3/45
- Vishay 60 V 40 A Diode Switching 3-Pin TO-247 MBR4060PT-E3/45
- Vishay 600 V 16 A Diode Switching 2-Pin TO-220
- Vishay 600 V 8 A Diode Switching 2-Pin TO-220
